LVCMOS Oscillators

Results: 10,902
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators 33.33333MHz 25ppm -20 to +70C 1.8V
1,000On Order
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 33.33333 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz 3.3V -40C +125C
965Expected 2026/09/16
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 50 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 24.5454 MHz, HCMOS 3.3V, 25 ppm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 24.5454 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C
250Expected 2026/12/01
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.2 V 3.63 V LVCMOS - 10 C + 70 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2012, 100ppm, 0.032768MHz, AC-C, 300mV, AC-C Receiver, 1k pcs T&R 8 mm
990Expected 2026/08/18
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 50MHz, ST, 250 pcs T&R 8 mm
200Expected 2026/12/25
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators 2.048MHz 1.8Volt -40 to +85 100ppm
1,000Expected 2026/09/14
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1.5 mm x 0.8 mm 2.048 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 40MHz 3.3V 20ppm -40C +85C
250Expected 2027/01/27
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators 16MHz 3.3V 20ppm -40C +125C MEMS
503On Order
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 16 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 0.032768MHz, 20ppm, 1.8-3.3V, -40 to 125C, 2.0x1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VFLGA-4 32.7 kHz 20 PPM 1.71 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.89 mm (0.035 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 133.333MHz, 20PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440
MEMS Oscillators CDFN-4 133.333 MHz 20 PPM 25 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) AEC-Q100 Tube
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 133.333MHz, 20PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440
MEMS Oscillators CDFN-4 133.333 MHz 20 PPM 40 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) AEC-Q100 Tube
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 12MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 100
MEMS Oscillators VFLGA-4 12 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Bulk
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 18.342MHz, 50PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
MEMS Oscillators VFLGA-4 18.342 MHz 50 PPM 10 pF 1.71 V 3.63 V LVCMOS - 40 C + 125 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) AEC-Q100 Bulk
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 80MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators VFLGA-4 25 PPM 15 pF 1.71 V 3.63 V LVCMOS - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.89 mm (0.035 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 18.342MHz, 50PPM, 1.8-3.3V, -40 to 105C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
MEMS Oscillators VFLGA-4 18.342 MHz 50 PPM 10 pF 1.71 V 3.63 V LVCMOS - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) AEC-Q100 Bulk
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 36MHz, 50PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
MEMS Oscillators VFLGA-4 36 MHz 50 PPM 10 pF 1.71 V 3.63 V LVCMOS - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) AEC-Q100 Bulk
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 38.4MHz, 25PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
MEMS Oscillators VFLGA-4 38.4 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) AEC-Q100 Bulk
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 33.3333MHz, 50PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
MEMS Oscillators VFLGA-4 33.3333 MHz 50 PPM 15 pF 1.71 V 3.63 V LVCMOS - 40 C + 125 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) AEC-Q100 Bulk
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 133.333MHz, 20PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
MEMS Oscillators CDFN-4 133.333 MHz 20 PPM 25 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) AEC-Q100 Reel
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 8MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
MEMS Oscillators CDFN-4 8 MHz 25 PPM 25 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) AEC-Q100 Reel
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 8MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 560
Mult.: 560
MEMS Oscillators CDFN-4 8 MHz 25 PPM 25 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) AEC-Q100 Tube
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 133.333MHz, 20PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
MEMS Oscillators CDFN-4 133.333 MHz 20 PPM 40 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) AEC-Q100 Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 8.192MHz, 50ppm, 1.8-3.3V, -40 to 85C, 2.5x2.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

VDFN-6 8.192 MHz 50 PPM 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Cut Tape
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 8.192MHz, 50ppm, 1.8-3.3V, -40 to 85C, 2.5x2.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VDFN-6 8.192 MHz 50 PPM 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel