SMD Crystal Crystals

Results: 980
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 32.000 MHz 8pF 15/50 ppm -40 +125 C AEC-Q200 ECX-1637Q 2.0X1.6 mm RoHS 3,249In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637Q Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 10pF 20/50 ppm -40 +125 C AEC-Q200 ECX-1637Q 2.0X1.6 mm RoHS 2,994In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637Q Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 8pF 15/50 ppm -40 +125 C AEC-Q200 ECX-1637Q 2.0X1.6 mm RoHS 2,401In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637Q Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 8pF ECX-1637B2 +/-10/20 ppm -40 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 2,723In Stock
Min.: 1
Mult.: 1
: 3,000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 8pF ECX-1637B +/-10/50 ppm -40 - +125C +/-2 ppm Aging 2016 4-SMD RoHS 2,918In Stock
Min.: 1
Mult.: 1
: 3,000

48 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 52.000 MHz 8pF 15/50 ppm -40 +125 C AEC-Q200 ECX-1637Q 2.0X1.6 mm RoHS 2,565In Stock
Min.: 1
Mult.: 1
: 3,000

52 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637Q Reel, Cut Tape, MouseReel
ECS Crystals 52.000 MHz 10pF 15/50 ppm -40 +125 C AEC-Q200 ECX-1637Q 2.0X1.6 mm RoHS 2,054In Stock
Min.: 1
Mult.: 1
: 3,000

52 MHz 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637Q Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz, 12.5pF, 20PPM Ultra-Minature Crystal 7,527In Stock
12,000Expected 2026/08/31
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 12.5 pF 20 PPM 2 mm x 1.2 mm - 40 C + 125 C SMD/SMT 90 kOhms 0.1 uW 2 mm 1.2 mm 0.55 mm ECX-12Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz 12.5pF 20ppm -40C +85C 2,040In Stock
3,000Expected 2027/05/04
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 12.5 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.1 uW 2 mm 1.2 mm 0.5 mm ECX-12RR Reel, Cut Tape, MouseReel
ECS Crystals 32.786kHz 12.5pF 20ppm -40C +85C 2,964In Stock
9,000Expected 2026/11/03
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 40 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34RR Reel, Cut Tape, MouseReel
ECS Crystals 32.786kHz 7pF 20ppm -40C +125C 14,929In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 7 pF 20 PPM 2 mm x 1.2 mm - 40 C + 125 C SMD/SMT 90 kOhms 0.5 uW 2 mm 1.2 mm 0.55 mm ECX-12Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 10ppm 10pF -20C +70C 8,336In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel

ECS Crystals 16MHz 10pF 30ppm -40C +125C AEC-Q200 5,146In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.386 MHz 10 pF 10 20 -40 +85 C 2 ppm Max. ESR = 70 8,939In Stock
24,000Expected 2026/12/22
Min.: 1
Mult.: 1
: 3,000

16.384 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8 pF 15 15 -40 +85 C 2 ppm Max. ESR = 50 8,565In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10ppm 10pF -40C +85C 24,437In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 10 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF 7 10 -20 +70 C 2 ppm Max. ESR = 50 21,979In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 7 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 38.4MHz 8pF -30C +85C 3,215In Stock
Min.: 1
Mult.: 1
: 3,000

38.4 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1 mm - 30 C + 85 C SMD/SMT 100 Ohms 10 uW 1.2 mm 1 mm 0.33 mm ECX-1048 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF -40C +85C 11,912In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 12pF AEC ESR 100 -40C +125C 3,809In Stock
9,000On Order
Min.: 1
Mult.: 1
: 1,000

8 MHz 12 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +125C 6,613In Stock
1,000Expected 2026/09/29
Min.: 1
Mult.: 1
: 1,000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 12.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,80 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 2,577In Stock
4,000Expected 2026/12/01
Min.: 1
Mult.: 1
: 1,000

12 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals CSM-8M, 20MHZ, 20pF, +/-30ppm, +/-100ppm, -40C +105C 1,503In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 20 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 105 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1,778In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 10,061In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel