Automotive Crystals

Results: 484
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 32MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 8pF 100 Ohms Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

32 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 2 mm 1.6 mm 0.8 mm ABM11AAIG Reel
ABRACON Crystals Xtal 38.4MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 8pF 100 Ohms Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

38.4 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 2 mm 1.6 mm 0.8 mm ABM11AAIG Reel
ABRACON Crystals Xtal 39MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 8pF 100 Ohms Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

39 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 2 mm 1.6 mm 0.8 mm ABM11AAIG Reel
ABRACON Crystals Xtal 40MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 8pF 60 Ohms Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

40 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.8 mm ABM11AAIG Reel
ABRACON Crystals Xtal 48MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 8pF 60 Ohms Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

48 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.8 mm ABM11AAIG Reel
ABRACON Crystals Xtal 50MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 8pF 60 Ohms Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

50 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.8 mm ABM11AAIG Reel
ABRACON Crystals Xtal 52MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 8pF 60 Ohms Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

52 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.8 mm ABM11AAIG Reel
ABRACON Crystals Xtal 2016 4-SMD 19.2MHz Tol 30ppm Stab 50ppm -40C - 125C 10pF 150 Ohms Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

19.2 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.55 mm ABM11AIG Reel AEC-Q200
Epson Timing MC-30AY32.7680K-A3:PURE SN
Epson Timing Crystals 32.768KHZ CRYSTAL Non-Stocked Lead-Time 17 Weeks
Min.: 250
Mult.: 250
: 250

32.768 kHz 12.5 pF 50 PPM 8 mm x 3.8 mm - 40 C + 125 C SMD/SMT 35 kOhms 1 uW 8 mm 3.8 mm 2.54 mm MC-30AY Reel