Quartz Crystal Crystals

Results: 3,405
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 3,778In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 12 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Crystals 25.000MHz 20pF 30ppm -20 to +70 705In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 16 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 2,723In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 18 pF 20 PPM 10 PPM - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.78 mm Reel, Cut Tape
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 3,042In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3,000

25 MHz 18 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 20 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 3,267In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 16 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 2,950In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 10 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 2,803In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 15 PPM 25 PPM - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel AEC-Q200
Diodes Incorporated Crystals 25.000MHz 12pF 30ppm -20 to +70 2,315In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 10 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 20pF 30ppm -20 to +70 2,682In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3,000

25 MHz 18 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 3,045In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3,000

25 MHz 18 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 20 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 1,377In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 12 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Crystals 32.000MHz 16pF 10ppm -20 to +70 1,997In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 16 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 32.000MHz 10pF 10ppm -20 to +75 1,147In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 12 pF 20 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 37.400MHz 12pF 15ppm -40 to +85 1,793In Stock
Min.: 1
Mult.: 1
: 3,000

37.4 MHz 10 pF 20 PPM 30 PPM - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape
Diodes Incorporated Crystals 40.000MHz 15pF 10ppm -20 to +85 4,530In Stock
3,000Expected 2026/09/09
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

40 MHz 8 pF 40 PPM 40 PPM 3.2 mm x 2.5 mm - 40 C + 90 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 40.000MHz 10pF 10ppm -20 to +70 4,276In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 12 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 50.000MHz 10pF 15ppm -40 to +85 5,753In Stock
Min.: 1
Mult.: 1
Max.: 690
: 3,000

50 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 16.000MHz 8pF 20ppm -40 to +85 2,095In Stock
Min.: 1
Mult.: 1
Max.: 230
: 3,000

16 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 20.000MHz 12pF 10ppm -20 to +85 972In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic 3,243In Stock
Min.: 1
Mult.: 1
Max.: 460
: 3,000

20 MHz 12 pF 50 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 3,357In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3,000

24 MHz 16 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 90 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals 25.000MHz 20pF 30ppm -20 to +85 1,658In Stock
3,000Expected 2026/12/25
Min.: 1
Mult.: 1
Max.: 230
: 3,000

25 MHz 20 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 80 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 26.000MHz 12pF 17ppm -40 to +100 1,900In Stock
Min.: 1
Mult.: 1
: 3,000

26 MHz 12 pF 7 PPM 17 PPM 2 mm x 1.6 mm - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Crystals 40.000MHz 18pF 15ppm -10 to +85 1,548In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 18 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic 1,330In Stock
Min.: 1
Mult.: 1
: 3,000
40 MHz 9 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101