18 V Oscillators

Types of Oscillators

Change category view
Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ABRACON Standard Clock Oscillators RbXO 50x50 5pin 10MHz 0.3ppb -20 C - 65 C Sine Wave 12V -145dBc/Hz at 10kHz 2In Stock
$2,189.87
Min.: 1
Mult.: 1
10 MHz 15 pF 12 V 18 V Sine Wave Radial - 20 C + 65 C 50.8 mm (2 in) 50.8 mm (2 in) 25 mm (0.984 in) Bulk
IQD Specialist Oscillators WIQD-RBXO Rubidium OscillatorIQRB-1; 50.8 x 50.8mm; 10.0MHz; Sine -30 to 65C 12V ; 5In Stock
$2,132.38
Min.: 1
Mult.: 1
Rubidium Oscillator 12 V 18 V - 30 C + 65 C 50.8 mm 50.8 mm 25 mm Bulk