CTS Electronic Components Oscillators

Results: 51,102
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
CTS Electronic Components Standard Clock Oscillators 3.3Vdc 50ppm 60MHz 194In Stock
1,000Expected 2026/09/07
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 60 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 100.0MHz 3.3V -40C +85C 2In Stock
5,000Expected 2026/08/31
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 12.288MHz 3.3V -40C +85C 50ppm 154In Stock
1,000Expected 2026/10/27
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 12.288 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 14.31818MHz 3.3V -40C +85C 50ppm 55In Stock
2,000Expected 2026/11/16
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14.31818 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 16.384MHz 3.3V -40C +85C 50ppm 257In Stock
1,000Expected 2026/10/12
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 16.384 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 18.432MHz 3.3V -40C +85C 50ppm 75In Stock
1,000Expected 2026/11/24
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 18.432 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 1.8432MHz 3.3V -40C +85C 50ppm 327In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 24.5760MHz 3.3V -40C +85C 1,267In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 27.0MHz 3.3V -40C +85C 84In Stock
2,000Expected 2026/10/19
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 27 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 32MHz 3.3V -40C +85C 50ppm 854In Stock
1,000Expected 2026/10/20
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 33.0MHz 3.3V -40C +85C 674In Stock
1,000Expected 2026/09/30
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 33 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 0065.536000 MHZ Hybrid Circuit 472In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 65.536 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 74.25MHz 3.3Volts -40C +85C 50ppm 429In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 74.25 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 8MHz 3.3V -40C +85C 50ppm
10,000Expected 2026/12/07
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 50.0MHz 3.3V -20C +70C 25ppm 339In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 50 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 3.3Vdc 25ppm 16.384MHz 177In Stock
2,000Expected 2026/11/16
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 16.384 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 0020.000000 MHZ Hybrid Circuit 326In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 20 MHz 20 PPM 15 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 3.579545.0MHz 3.3V -40C +85C 50ppm 606In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 3.579545 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 125.0MHz 3.3V -40C +85C 25ppm 100In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 125 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components CA25C5003HLR
CTS Electronic Components Standard Clock Oscillators 2.5mmx2.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 50.0000MHz, +3.3V, Stab 50ppm, -40 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 2,780In Stock
Min.: 1
Mult.: 1
: 3,000

AEC-Q200 Reel, Cut Tape
CTS Electronic Components CA32C12503HMR
CTS Electronic Components Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 125.0000MHz, +1.8V, Stab 50ppm, -40 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 2,200In Stock
Min.: 1
Mult.: 1
: 3,000

AEC-Q200 Reel, Cut Tape
CTS Electronic Components CA70L15004GNT
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] LVDS Clock, 150.0000MHz, +2.5V, Stab 30ppm, -40 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 848In Stock
Min.: 1
Mult.: 1
: 1,000

AEC-Q200 Reel, Cut Tape
CTS Electronic Components VCXO Oscillators 122.880000MHz 3.3V 50ppm -40C +85C 75In Stock
1,000Expected 2026/10/20
Min.: 1
Mult.: 1
: 1,000

VCXO 122.88 MHz 50 PPM 3.14 V 3.47 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.2 mm Reel, Cut Tape, MouseReel
CTS Electronic Components VCXO Oscillators 156.250000MHz 3.3V 50ppm -40C +85C 195In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 156.25 MHz 50 PPM 3.14 V 3.47 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
CTS Electronic Components VCXO Oscillators 2.048MHz 50ppm APR 3.3V-40C +85C 193In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 7 mm 5 mm Reel, Cut Tape, MouseReel