ECS Oscillators

Results: 4,005
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 155.520MHz 3.3V 25ppm-20C +70C 5In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 155.52 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Cut Tape
ECS VCXO Oscillators 307.200MHz 3.3V 25ppm-20C +70C 7In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 307.2 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 20 C + 70 C 7 mm 5 mm 1.7 mm Tray
ECS VCXO Oscillators 27.00Mhz 214In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO SMD-6 27 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm 5 mm 1.6 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 33.3330MHZ HCMOS SMD 25In Stock
Min.: 1
Mult.: 1

Standard Oscillators 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.25 mm (0.128 in) 1.3 mm (0.051 in) Cut Tape
ECS Standard Clock Oscillators 250.0MHz 3.3V LVPECL 50ppm -40C +85C 2In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 250 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS VCXO Oscillators 16.000MHz 3.3V 25ppm-40C +85C 1In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 16 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.3 mm Tray
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 1.8V 634In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 264.0000MHZ LVPECL 2In Stock
Min.: 1
Mult.: 1
Standard Oscillators 7 mm x 5 mm 264 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Cut Tape
ECS VCXO Oscillators 12.000MHz 3.3V 25ppm-40C +85C 4In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 12 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Bulk
ECS Standard Clock Oscillators 3.6864MHz 5Volts -40C +85C 440In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 8.65 mm 3.6864 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.0GHz +2.5V LVPECL Oscillator 7.0X5.0 mm 50 ppm -40 +85 C 22In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 1 GHz 50 PPM 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators XTAL OSC XO 250.0000MHZ HCMOS 6In Stock
Min.: 1
Mult.: 1
Standard Oscillators 250 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Cut Tape
ECS VCXO Oscillators 148.500MHz 3.3V 25ppm-40C +85C 8In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 148.5 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Bulk
ECS Standard Clock Oscillators 106.25MHz LVPECL 50ppm -40C +85C 3.3V 68In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 106.25 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators 40.000MHz 3.3V 50ppm-40C +85C 5In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Cut Tape
ECS VCXO Oscillators 1030.000MHz 3.3V 25ppm-40C +85C 9In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 1.03 GHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Bulk
ECS OCXO Oscillators 10MHz 3.3V 5ppb 0C +50C 11In Stock
Min.: 1
Mult.: 1

OCXO SMD-6 10 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm Tray
ECS OCXO Oscillators 100MHz 3.3V 5ppb 0C +50C
15Expected 2026/10/13
Min.: 1
Mult.: 1

OCXO SMD-6 100 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm Tray
ECS Standard Clock Oscillators 10MHz 1.8V 10ppm -40C +85C 452In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 10 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1000.000MHz 3.3V 25ppm-20C +70C 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 1 GHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Cut Tape
ECS VCXO Oscillators 1024.000MHz 3.3V 25ppm-20C +70C 7In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 1.024 GHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 20 C + 70 C 7 mm 5 mm 1.7 mm Tray
ECS VCXO Oscillators 640.000MHz 3.3V 25ppm-20C +70C 20In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 640 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 20 C + 70 C 7 mm 5 mm 1.7 mm Bulk
ECS VCXO Oscillators XTAL OSC VCXO 148.3516MHZ SMD 6In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 148.3516 MHz 25 PPM 2.97 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm Tray
ECS Standard Clock Oscillators 1.8V 12MHz SMD CLOCK 207In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 50 PPM 30 pF 1.62 V 1.98 V CMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),16.384MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V, 50ppm,-40 C 85 C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1,605In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 16.384 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel