IQD Oscillators

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD Standard Clock Oscillators 12.288MHz 3.3V 100ppm -40C +85C 880In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 12.288 MHz 100 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8MHz 3.3V 50ppm -40C +85C 835In Stock
Min.: 1
Mult.: 1
: 3,000

8 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel, Cut Tape
IQD Standard Clock Oscillators 12.0MHz 2.0 x 1.6 x 0.7mm 865In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 12 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel, Cut Tape
IQD Standard Clock Oscillators 24.0MHz 2.0 x 1.6 x 0.7mm 892In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 24 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel, Cut Tape
IQD Standard Clock Oscillators 24.576MHz 3.3V 25ppm -40C + 85C 984In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 24.576 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
IQD Standard Clock Oscillators 66MHz 5V 50ppm -40C +85C 694In Stock
Min.: 1
Mult.: 1
: 1,000

66 MHz 50 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40MHz 5V 100ppm -40C +85C 804In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD OCXO Oscillators 10.0MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm 92In Stock
Min.: 1
Mult.: 1
: 100

7.5 mm x 5.5 mm x 3.3 mm 10 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-691 2520-12 CMOS +/-50ppm -40 to 85C 1.2V 3.2 x 2.5 x 1.2 1,068In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1008 (2520 metric) 25 MHz 50 PPM 15 pF 1.14 V 1.26 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
IQD TCXO Oscillators CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0 344In Stock
2,000Expected 2026/10/27
Min.: 1
Mult.: 1
: 1,000

VCTCXO 20 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
IQD TCXO Oscillators IQXT-316-4 Clipped Sine +/-0.25ppm -5 to 85C 3.3V +/-3ppm min 7.0 x 5.0 x 2.0 1,043In Stock
Min.: 1
Mult.: 1
: 500

VCTCXO 25 MHz 0.25 PPM 10 pF 500 mV 7 V Clipped Sine Wave SMD/SMT - 5 C + 85 C 7 mm 5 mm 2 mm Reel, Cut Tape
IQD OCXO Oscillators 19.20MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm 30In Stock
Min.: 1
Mult.: 1
: 1,000

7.5 mm x 5.5 mm x 3.3 mm 19.2 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Reel, Cut Tape, MouseReel
IQD OCXO Oscillators 20.0MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm 25In Stock
Min.: 1
Mult.: 1
: 1,000

7.5 mm x 5.5 mm x 3.3 mm 20 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators CFPS-32 CMOS +/-50ppm -40 to 85C 2.5V 7.0 x 5.0 x 1.4 870In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7.2 mm x 5.2 mm 25 MHz 50 PPM 15 pF CMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators CFPS-32 CMOS +/-50ppm -40 to 85C 2.5V 7.0 x 5.0 x 1.4 1,586In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7.2 mm x 5.2 mm 50 MHz 50 PPM 15 pF CMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-691 3225-09 CMOS +/-50ppm -40 to 85C 0.9V 3.2 x 2.5 x 1.2 2,829In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1210 (3225 metric) 25 MHz 50 PPM 15 pF 855 mV 945 mV CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-691 2520-12 CMOS +/-50ppm -40 to 85C 1.2V 3.2 x 2.5 x 1.2 2,993In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1008 (2520 metric) 40 MHz 50 PPM 15 pF 1.14 V 1.26 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-691 2520-09 CMOS +/-50ppm -40 to 85C 0.9V 3.2 x 2.5 x 1.2 2,876In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1008 (2520 metric) 25 MHz 50 PPM 15 pF 855 mV 945 mV CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-986 CMOS +/-30ppm -20 to 70C 1.8V 1.6 x 1.2 x 0.7 801In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 30 PPM 15 pF CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-951 2016 CMOS +/-25ppm -40 to 85C 1.62V to 3.63V 2.0 x 1.6 x 0.95 397In Stock
3,000Expected 2026/10/20
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 0806 (2016 metric) 24 MHz 25 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 2x1.6mm 50ppm CMOS 492In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 0806 (2016 metric) 25 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 2.5x2mm 50ppm CMOS 500In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1008 (2520 metric) 25 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12MHz 2.5x2mm 50ppm CMOS 497In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1210 (3225 metric) 12 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16MHz 3.2x2.5mm 50ppm CMOS 500In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1210 (3225 metric) 16 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24MHz 3.2x2.5mm 50ppm CMOS 487In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1210 (3225 metric) 24 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel