Oscillators

Results: 13,556
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 33.33MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
2,673On Order
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 33.33 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 33.3333MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
2,474Expected 2026/11/02
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 33.3333 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 8MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
4,000Expected 2026/11/13
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 8 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
8,000On Order
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 8.192MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
3,000Expected 2026/09/24
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 8.192 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
3,000On Order
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
5,000On Order
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 25 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm 105In Stock
1,000Expected 2027/02/18
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators CDFN-6 100 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 125MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
6,794On Order
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 125 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
9,000On Order
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators VDFN-6 100 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 200MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
3,000On Order
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators VDFN-6 200 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 125MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
1,940On Order
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 125 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS Oscillator High Perf LVDS
825Expected 2026/10/28
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 200 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS Oscillator Low PWR LVCMOS -40C-105C
3,000On Order
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 100 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 66.667MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm 1In Stock
Min.: 1
Mult.: 1

MEMS Oscillators DFN-4 66.667 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 26MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
4,200Expected 2026/12/14
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 26 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 22.5792MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
3,000Expected 2026/09/10
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 22.5792 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
3,999Expected 2026/12/14
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 29.4912MHz, 25PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm
100Expected 2026/09/14
Min.: 100
Mult.: 100
MEMS Oscillators VFLGA-4 29.4912 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS - 40 C + 125 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Bulk
Microchip Technology MEMS Oscillators MEMS Oscillator, Low Power 25ppm
537On Order
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 6.78 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS Oscillator, Low Power 25ppm
200Expected 2026/11/03
Min.: 25
Mult.: 25

MEMS Oscillators CDFN-4 25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS Oscillator, Low Power 25ppm
1,000Expected 2026/12/14
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS Oscillator High Performance 10ppm
137Expected 2026/11/03
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-6 156.25 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 26MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
996Expected 2027/03/01
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators VDFN-6 26 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 20MHz, 50PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm
990Expected 2026/12/03
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators VFLGA-4 20 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel