40 PPM Oscillators

Types of Oscillators

Change category view
Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 96MHz ?25ppm Stability ?ppm Pullability -40?C ~ 85?C CMOS 3.3V Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250

VCXO 96 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Reel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 25 MHz 40 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 100 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
ABRACON VCXO Oscillators XTAL OSC VCXO 156.2500MHZ LVCMOS Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

VCXO 156.25 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 10MHz 40ppm -40C - 85C CMOS 3.3V Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 10 MHz 40 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 25MHz 40ppm -40C - 85C CMOS 1.8V Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 25 MHz 40 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel
Diodes Incorporated HX33C50004
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K Non-Stocked Lead-Time 32 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
Standard Oscillators 125 MHz 40 PPM 100 pF LVDS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
Diodes Incorporated HX2112201Q
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM2520 T&R 3K Non-Stocked Lead-Time 32 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
Standard Oscillators 12.29 MHz 40 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) AEC-Q101 Reel