Oscillators

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Micro Crystal Standard Clock Oscillators 100.0 kHz +/-20 PPM -40/+85C 8,539In Stock
Cut Tape
$4.35
$3.76
$3.56
$3.27
Reel
$2.88
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 100 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C 1,930In Stock
Cut Tape
$2.78
$2.40
$2.27
$2.08
$2.04
Reel
$1.71
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C 3,770In Stock
Cut Tape
$1.98
$1.72
$1.56
$1.50
Reel
$1.22
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768kHz 20ppm 1.6-5.5V 205In Stock
$2.50
$2.16
$2.04
$1.87
Min.: 1
Mult.: 1
Standard Oscillators 2 mm x 1.2 mm 32.768 kHz 20 PPM 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Cut Tape
Micro Crystal Programmable Oscillators OV-7604-C7, 32.768kHz Oscillator, 20ppm @ 25C, Automotive AEC-Q200, -40 to +125C (SMD 3.2 x 1.5 x 1.0) 900In Stock
$2.79
$2.41
$2.29
$2.09
Min.: 1
Mult.: 1
Programmable Oscillators 1.2 V 5.5 V AEC-Q200
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C 5,953In Stock
Cut Tape
$2.21
$1.93
$1.74
$1.69
Reel
$1.48
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM I2C -40/+85C 8,136In Stock
Cut Tape
$1.69
$1.47
$1.33
$1.27
Reel
$1.15
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 32.768 kHz 20 PPM 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C AEC-Q200 691In Stock
1,000Expected 2026/11/13
Cut Tape
$2.70
$2.36
$2.14
$2.07
Reel
$1.84
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 37In Stock
1,000Expected 2026/11/13
$3.23
$2.79
$2.54
$2.37
Min.: 1
Mult.: 1
Standard Oscillators 1.2 V 5.5 V
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-10 PPM -40/+125C AEC-Q200
1,939Expected 2026/12/18
Cut Tape
$3.30
$2.86
$2.70
$2.49
Reel
$1.91
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 32.768 kHz 10 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators Automotive Grade XTAL OSC XO 32.7680KHZ SMD -40 to +125
1,000Expected 2027/01/08
Cut Tape
$3.59
$3.13
$2.83
$2.71
Reel
$2.41
Min.: 1
Mult.: 1
: 1,000
32.768 kHz 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 1.6 mm (0.063 in) 1 mm (0.039 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators
7,400On Order
$3.16
$2.77
$2.50
$2.40
Min.: 1
Mult.: 1
Standard Oscillators
Micro Crystal Standard Clock Oscillators
2,625Expected 2026/12/11
Cut Tape
$3.44
$3.00
$2.72
$2.62
Reel
$2.31
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators Reel, Cut Tape
Micro Crystal OCXO Oscillators 16.384 MHz OCXO LVCMOS 90mW Oscillator 3.3V 14-DIP Module, 4 Leads
25Expected 2026/12/11
$233.80
$208.48
Min.: 1
Mult.: 1
16.384 MHz 0.01 PPM HCMOS - 10 C + 50 C 20.2 mm 12.6 mm 7.8 mm
Micro Crystal OCXO Oscillators 8.192 MHz OCXO LVCMOS 95mW Oscillator 3.3V 14-DIP Module, 4 Leads
25Expected 2026/11/20
$227.70
$198.35
Min.: 1
Mult.: 1
8.192 MHz 0.01 PPM HCMOS - 10 C + 50 C 20.2 mm 12.6 mm 7.8 mm
Micro Crystal OCXO Oscillators 10.000 MHZ OCXO SNWV 3.3v 14-DIP Module, 4 Leads -40 to +85C
25Expected 2026/12/11
$152.29
$134.85
Min.: 1
Mult.: 1
10 MHz 0.1 PPM Sine Wave DIP - 40 C + 85 C 20.2 mm 12.6 mm 7.8 mm
Micro Crystal OCXO Oscillators 10.000 MHZ OCXO HCMOS 3.3v 14-DIP Module, 4 Leads 0 to +60C Lead-Time 26 Weeks
$118.59
$103.81
$99.86
$96.55
Min.: 1
Mult.: 1
10 MHz 0.1 PPM HCMOS DIP 0 C + 60 C 20.2 mm 12.6 mm 7.8 mm
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C Non-Stocked
Reel
$1.78
$1.74
$1.70
Min.: 1,000
Mult.: 1,000
: 1,000
Standard Oscillators 32.768 kHz 15 pF 1.2 V 5.5 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) Reel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-10 PPM -40/+85C Non-Stocked Lead-Time 13 Weeks
Reel
$1.85
$1.83
$1.76
Min.: 1,000
Mult.: 1,000
: 1,000
Standard Oscillators 32.768 kHz 15 pF 1.2 V 5.5 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) Reel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C Non-Stocked
Cut Tape
$2.13
$1.85
$1.74
$1.60
$1.57
Reel
$1.33
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 32.768 kHz 1.2 V 5.5 V SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators Non-Stocked
$1.26
$1.23
Min.: 1,000
Mult.: 1,000
Standard Oscillators 1.2 V 5.5 V
Micro Crystal OV-7605-C8-32.768kHz-20PPM-TA-QC
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C Non-Stocked
Reel
$1.22
$1.17
Min.: 1,000
Mult.: 1,000
: 1,000
Standard Oscillators 32.768 kHz 15 pF 1.2 V 5.5 V SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.85 mm (0.033 in) Reel