Oscillators

Results: 13,859
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
9,000On Order
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators VDFN-6 100 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 200MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
3,000On Order
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators VDFN-6 200 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 125MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
1,950On Order
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 125 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS Oscillator High Perf LVDS
825Expected 2026/10/28
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 200 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS Oscillator Low PWR LVCMOS -40C-105C
3,000On Order
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 100 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 66.667MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm 1In Stock
Min.: 1
Mult.: 1

MEMS Oscillators DFN-4 66.667 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
Texas Instruments Standard Clock Oscillators Automotive low-powe r low-ppm bulk-aco
3,000Expected 2026/12/07
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 25 MHz 25 PPM 30 pF 1.8 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Automotive low-powe r low-ppm bulk-aco
2,800Expected 2026/09/24
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 25 MHz 25 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav
3,000Expected 2026/09/24
Min.: 1
Mult.: 1
: 3,000

VSON-4 25 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav
3,000Expected 2026/10/16
Min.: 1
Mult.: 1
: 3,000

VSON-4 8.192 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power, low-jitter, bulk-acoustic-wave (BAW), fixed-frequency LVCMOS oscillator
3,000Expected 2026/12/17
Min.: 1
Mult.: 1
: 3,000
Standard Oscillators VSON-4 16 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav
3,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 20 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav
3,000Expected 2026/09/09
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 24 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav
2,999Expected 2026/09/18
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 25 MHz 45 PPM, 55 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav
3,000Expected 2026/10/15
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 25 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav
3,000Expected 2026/10/08
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 33.333 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav
6,000Expected 2027/08/23
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 40 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous
8,957On Order
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 25 MHz 25 PPM 2 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous
2,790Expected 2026/09/11
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 50 MHz 25 PPM 30 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous
3,000Expected 2026/10/05
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-6 100 MHz 25 PPM 2.2 pF 1.7 V 3.5 V HCSL SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) Reel, Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 26MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
4,200Expected 2026/12/14
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 26 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 22.5792MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
3,000Expected 2026/09/10
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 22.5792 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
3,999Expected 2026/12/14
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Texas Instruments Standard Clock Oscillators 156.25-MHz LVPECL +/ -25 ppm high-perf A
248Expected 2026/11/30
Min.: 1
Mult.: 1
: 250

Standard Oscillators QFM-6 156.25 MHz 25 PPM 2 pF 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 29.4912MHz, 25PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm
100Expected 2026/09/14
Min.: 100
Mult.: 100
MEMS Oscillators VFLGA-4 29.4912 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS - 40 C + 125 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Bulk