- 55 C Reel Oscillators

Results: 2,157
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 40MHz 3.3V 5 X 7mm -55 to 125C 4,917In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm x 1.7 mm 40 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 5.0V 5 X 7mm -55 to 125C 1,200In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 3.3V 5 X 7mm -55 to 125C 5,122In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm x 1.7 mm 16 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.6864MHz 5.0Volt 100 ppm -55C +125C 1,702In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 3.6864 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 6-SMD 27MHz 50ppm -55 C - 125 C CMOS 2.25V - 3.6V 415In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2013 (5032 metric) 27 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 40MHz -55C +125C 3.3V 50ppm AEC-Q200 48In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 100MHz, OE, 250 pcs T&R 8 mm 43In Stock
750On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 100 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 30MHz 3.3V -55C +125C AEC-Q100 63In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 30 MHz 25 PPM 1.8 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q100 Reel, Cut Tape

SiTime Programmable Oscillators Programmable part 250In Stock
Min.: 1
Mult.: 1
: 250

Programmable Oscillators 25 PPM 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm 1.6 mm Reel, Cut Tape

SiTime MEMS Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R 162In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 22In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 50 MHz 20 PPM 15 pF 3.63 V 2.97 V LVCMOS, LVTTL - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -55 to 125C, 2520, 20ppm, Default Dr Str, 3.3V, 8MHz, ST, 250 pcs T&R 8 mm 37In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 8 MHz 20 PPM 15 pF 3.63 V 2.97 V LVCMOS, LVTTL - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40MHz 5.0V 5 X 7mm -55 to 125C 566In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 80MHz 3.3V 5 X 7mm -55 to 125C 368In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm x 1.7 mm 80 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000MHz 3.3Volt 100 ppm -55C +125C 597In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100.000MHz 3.3Volt 100 ppm -55C +125C 68In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 100 PPM 30 pF 3.3 V 3.3 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz 3.3V 25ppm -55C to +125C 64In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125MHz 3.3V 5 X 7mm -55 to 125C 240In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm x 1.7 mm 125 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 25 MHZ 1,423In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2013 (5032 metric) 25 MHz 50 PPM 2.25 V 3.6 V CMOS - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 50 MHZ 50PPM 3.6V 990In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2013 (5032 metric) 50 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Microchip Technology MEMS Oscillators MEMS Oscillator Low PWR LVCMOS -55C-125C 1,000In Stock
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators VDFN-6 100 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
ABRACON MEMS Oscillators Oscillator 7050 6-SMD 25MHz 50ppm -55 C - 125 C CMOS 2.25V - 3.6V 33In Stock
1,000Expected 2026/10/23
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2820 (7050 metric) 25 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4MHz 5.0V 5 X 7mm -55 to 125C 977In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10MHz 5.0V 5 X 7mm -55 to 125C 1,112In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 10 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 5.0V 5 X 7mm -55 to 125C 1,140In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 16 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel