Oscillators

Results: 1,088
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ECS Standard Clock Oscillators DIP-8 5V 1.2288MHz 610In Stock
$3.41
$2.97
$2.69
$2.57
Min.: 1
Mult.: 1
Standard Oscillators Half Size 1.2288 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
IQD Standard Clock Oscillators ICPT-1 10.0MHz HCMOS +/-0.5ppb -40 to 70C 3.3V 45 x 36 2In Stock
$3,510.63
Min.: 1
Mult.: 1
Standard Oscillators 10 MHz 0.5 ppb 15 pF CMOS Radial - 40 C + 70 C 45 mm 36 mm 14.5 mm Bulk
ABRACON Standard Clock Oscillators RbXO 50x50 5pin 10MHz 0.3ppb -20 C - 65 C CMOS 5V -140dBc/Hz at 10kHz 4In Stock
$2,297.83
Min.: 1
Mult.: 1
10 MHz 15 pF 4.9 V 5.1 V HCMOS Radial - 20 C + 65 C 50.8 mm (2 in) 50.8 mm (2 in) 25 mm (0.984 in) Bulk
ABRACON Standard Clock Oscillators RbXO 50x50 5pin 10MHz 0.3ppb -20 C - 65 C Sine Wave 12V -145dBc/Hz at 10kHz 2In Stock
$2,189.87
Min.: 1
Mult.: 1
10 MHz 15 pF 12 V 18 V Sine Wave Radial - 20 C + 65 C 50.8 mm (2 in) 50.8 mm (2 in) 25 mm (0.984 in) Bulk
ABRACON OCXO Oscillators NEL OCXO 36x27 5 PIN TH 10MHZ +/-2ppb -10C - 70C Sine Wave 5V -123a.1Hz
This product may require additional documentation to export from the United States.
1In Stock
5Expected 2027/04/16
$2,318.59
Min.: 1
Mult.: 1
OCXO 36 mm x 27 mm 10 MHz 2 PPB 4.75 V 5.25 V Sine Wave Radial 0 C + 70 C 36.1 mm 27.2 mm 19 mm Bulk
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40 C - 75 C Sine Wave 5V 111In Stock
$135.92
$125.70
Min.: 1
Mult.: 1
OCXO 100 MHz 30 PPB 15 pF 5 V 5 V Sine Wave Radial - 40 C + 75 C 21 mm 21 mm 11 mm Tray
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 1.5us over 8hrs 1In Stock
$1,066.19
Min.: 1
Mult.: 1
OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm Bulk
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 8.0us over 24hrs 1In Stock
$1,040.19
Min.: 1
Mult.: 1
OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 4MHz 30ppm -20 C - 70 C CMOS 5V 837In Stock
$5.12
$4.45
$4.05
$3.90
Min.: 1
Mult.: 1
Standard Oscillators Half Size 4 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 48MHz 30ppm -20 C - 70 C CMOS 5V 673In Stock
$5.12
$4.45
$4.09
$3.91
Min.: 1
Mult.: 1
Standard Oscillators Half Size 48 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 50MHz 30ppm -20 C - 70 C CMOS 5V 422In Stock
$5.12
$4.45
$3.83
$3.68
Min.: 1
Mult.: 1
Standard Oscillators Half Size 50 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 25MHz 30ppm -20 C - 70 C CMOS 3.3V 780In Stock
$5.12
$4.45
$4.09
$3.91
Min.: 1
Mult.: 1
Standard Oscillators Half Size 25 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 4MHz 30ppm -20 C - 70 C CMOS 3.3V 566In Stock
$5.26
$4.54
$4.30
$4.05
Min.: 1
Mult.: 1
Standard Oscillators Half Size 4 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 40MHz 30ppm -20 C - 70 C CMOS 3.3V 879In Stock
$5.15
$4.54
$3.90
$3.76
Min.: 1
Mult.: 1
Standard Oscillators Half Size 40 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 50MHz 30ppm -20 C - 70 C CMOS 3.3V 658In Stock
$5.12
$4.45
$4.00
$3.84
Min.: 1
Mult.: 1
Standard Oscillators Half Size 50 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 30ppm -20 C - 70 C CMOS 5V 653In Stock
$5.12
$4.45
$4.04
$3.91
Min.: 1
Mult.: 1
Standard Oscillators Full Size 10 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 50ppb 0 C - 50 C CMOS 3.3V 45In Stock
$103.19
$97.02
$95.91
$94.60
Min.: 1
Mult.: 1
OCXO 100 MHz 50 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0 C - 50 C CMOS 5V -150dBc/Hz at 10kHz 19In Stock
15Expected 2026/11/16
$106.08
$94.60
Min.: 1
Mult.: 1
OCXO 10 MHz 50 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators 10.0 MHZ 3.3V 14In Stock
$132.65
$121.14
Min.: 1
Mult.: 1
OCXO 10 MHz 10 PPB 15 pF 3.3 V 3.3 V Sine Wave Radial - 20 C + 70 C 21 mm 21 mm 11 mm Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20 C - 70 C CMOS 5V -155dBc/Hz at 10kHz 18In Stock
$142.13
$132.05
Min.: 1
Mult.: 1
OCXO 10 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 10ppb -40 C - 75 C Sine Wave 5V -150dBc/Hz at 10kHz 33In Stock
$157.21
$146.42
Min.: 1
Mult.: 1
OCXO 10 MHz 30 PPB 15 pF 5 V 5 V Sine Wave Radial - 40 C + 75 C 36.1 mm 27.2 mm 13 mm Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 2ppb 0 C - 50 C Sine Wave 12V 14In Stock
$142.29
$133.49
Min.: 1
Mult.: 1
OCXO 10 MHz 2 PPB 15 pF 12 V 12 V Sine Wave Radial 0 C + 50 C 36.1 mm 27.2 mm 13 mm Tray
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 10MHz 30ppm -20 C - 70 C CMOS 5V 104In Stock
1,000Expected 2027/02/01
$5.26
$4.54
$3.90
$3.76
Min.: 1
Mult.: 1
Standard Oscillators Half Size 10 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 16MHz 30ppm -20 C - 70 C CMOS 5V 185In Stock
1,000Expected 2027/03/23
$5.12
$4.45
$4.09
$3.91
Min.: 1
Mult.: 1
Standard Oscillators Half Size 16 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 32MHz 30ppm -20 C - 70 C CMOS 5V 243In Stock
$5.12
$4.45
$4.09
$3.91
Min.: 1
Mult.: 1
Standard Oscillators Half Size 32 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube