LVCMOS MEMS Oscillators

Results: 1,173
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series

SiTime MEMS Oscillators 16MHz 3.3V 20ppm -40C +125C MEMS
1,003On Order
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 16 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 125 C SIT8918A
SiTime MEMS Oscillators 33.33333MHz 25ppm -20 to +70C 1.8V
1,000Expected 2026/09/01
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 33.33333 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C
250Expected 2026/12/01
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C
SiTime MEMS Oscillators -40 to 85C, 2012, 100ppm, 0.032768MHz, AC-C, 300mV, AC-C Receiver, 1k pcs T&R 8 mm
978Expected 2026/08/26
Min.: 1
Mult.: 1
: 1,000

2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 50MHz, ST, 250 pcs T&R 8 mm
200Expected 2026/12/25
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 2.048MHz 1.8Volt -40 to +85 100ppm
1,000Expected 2026/09/14
Min.: 1
Mult.: 1
: 1,000

1.5 mm x 0.8 mm 2.048 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 40MHz 3.3V 20ppm -40C +85C
250Expected 2027/01/27
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 33 mA - 40 C + 85 C SiT8208
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 133.333MHz, 20PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440
CDFN-4 133.333 MHz 20 PPM 25 pF 1.7 V 3.6 V LVCMOS 10.8 mA - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 133.333MHz, 20PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440
CDFN-4 133.333 MHz 20 PPM 40 pF 1.7 V 3.6 V LVCMOS 10.8 mA - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 12MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 100
VFLGA-4 12 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS 1.3 mA - 40 C + 85 C
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 18.342MHz, 50PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
VFLGA-4 18.342 MHz 50 PPM 10 pF 1.71 V 3.63 V LVCMOS 3 mA - 40 C + 125 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 80MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VFLGA-4 25 PPM 15 pF 1.71 V 3.63 V LVCMOS 3 mA - 40 C + 85 C DSC61xx
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 18.342MHz, 50PPM, 1.8-3.3V, -40 to 105C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
VFLGA-4 18.342 MHz 50 PPM 10 pF 1.71 V 3.63 V LVCMOS 3 mA - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 36MHz, 50PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
VFLGA-4 36 MHz 50 PPM 10 pF 1.71 V 3.63 V LVCMOS 1.3 mA - 40 C + 125 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 38.4MHz, 25PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
VFLGA-4 38.4 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS 3 mA - 40 C + 125 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 33.3333MHz, 50PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
VFLGA-4 33.3333 MHz 50 PPM 15 pF 1.71 V 3.63 V LVCMOS 3 mA - 40 C + 125 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 133.333MHz, 20PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
CDFN-4 133.333 MHz 20 PPM 25 pF 1.7 V 3.6 V LVCMOS 10.8 mA - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 8MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
CDFN-4 8 MHz 25 PPM 25 pF 1.7 V 3.6 V LVCMOS 10.8 mA - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 8MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 560
Mult.: 560
CDFN-4 8 MHz 25 PPM 25 pF 1.7 V 3.6 V LVCMOS 10.8 mA - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 133.333MHz, 20PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
CDFN-4 133.333 MHz 20 PPM 40 pF 1.7 V 3.6 V LVCMOS 10.8 mA - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 27.12MHz, 20ppm, 1.8-3.3V, -40 to 125C, 1.6x1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VFLGA-4 27.12 MHz 20 PPM 1.71 V 3.63 V LVCMOS 3 mA - 40 C + 125 C
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 16MHz, 25ppm, 1.8-3.3V, -40 to 85C, 3.2x2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VDFN-4 16 MHz 25 PPM 1.71 V 3.63 V LVCMOS 3 mA - 40 C + 85 C
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 74.25MHz, 20PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
VFLGA-4 74.25 MHz 20 PPM 10 pF 1.71 V 3.63 V LVCMOS 3 mA - 40 C + 85 C
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 29.4912MHz, 25PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
VFLGA-4 29.4912 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS 1.3 mA - 40 C + 125 C
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 64MHz, 25PPM, 1.8-3.3V, -20 to 70C, 1.6 x 1.2mm Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 100
VFLGA-4 64 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS 1.3 mA - 20 C + 70 C