LTC6990HS6#TRMPBF

Analog Devices
584-LTC6990HS6TRMPBF
LTC6990HS6#TRMPBF

Mfr.:

Description:
Silicon Oscillators TimerBlox: V Controlled Silicon Osc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Silicon Oscillators
RoHS:  
Voltage Controlled
TSOT-23-6
488 Hz to 2 MHz
90 PPM
5 pF
2.25 V
5.5 V
CMOS
SMD/SMT
- 40 C
+ 125 C
2.9 mm
1.75 mm
0.9 mm
LTC6990
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Current Rating: 72 uA
Duty Cycle - Max: 53 %
Mounting Style: SMD/SMT
Product Type: Silicon Oscillators
Factory Pack Quantity: 500
Subcategory: Oscillators
Unit Weight: 12.165 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 430

Stock:
430 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.18 $7.18
$6.19 $61.90
$5.88 $147.00
$5.61 $280.50
$5.35 $535.00
$5.08 $1,270.00
Full Reel (Order in multiples of 500)
$4.83 $2,415.00
$4.63 $4,630.00
$4.50 $11,250.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩