CMOS SMD/SMT Silicon Oscillators

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc
8,238In Stock
Cut Tape
$4.38
$3.79
$3.61
$3.43
Reel
$2.95
Min.: 1
Mult.: 1
Max.: 6,590
: 500
Fixed Frequency SOT-23-5 20 MHz, 40 MHz, 80 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc
5,958In Stock
Cut Tape
$5.31
$4.58
$4.35
$4.15
Reel
$3.57
Min.: 1
Mult.: 1
Max.: 4,766
: 500
Fixed Frequency SOT-23-5 20 MHz, 40 MHz, 80 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc
1,027In Stock
Cut Tape
$4.02
$3.93
$3.92
$3.92
Min.: 1
Mult.: 1
Max.: 821
Fixed Frequency SOT-23-5 25 MHz, 50 MHz, 100 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc
686In Stock
Cut Tape
$4.38
$3.79
$3.61
$3.43
Reel
$2.95
Min.: 1
Mult.: 1
Max.: 548
: 500
Fixed Frequency SOT-23-5 100 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc
637In Stock
Cut Tape
$3.35
$3.28
$3.27
Reel
$3.27
Min.: 1
Mult.: 1
Max.: 509
: 500
Fixed Frequency SOT-23-5 100 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc
921In Stock
Cut Tape
$5.31
$4.58
$4.35
$4.15
Reel
$3.57
Min.: 1
Mult.: 1
Max.: 736
: 500
Fixed Frequency SOT-23-5 24 MHz, 48 MHz, 96 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc
4,151In Stock
Cut Tape
$4.38
$3.79
$3.61
$3.43
Reel
$2.63
Min.: 1
Mult.: 1
Max.: 3,324
: 2,500
Fixed Frequency SOT-23-5 20 MHz, 40 MHz, 80 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc
976In Stock
Cut Tape
$3.35
$3.28
$3.27
Reel
$3.27
Min.: 1
Mult.: 1
Max.: 780
: 500
Fixed Frequency SOT-23-5 33.3 MHz, 66.7 MHz, 133 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc
410In Stock
Cut Tape
$6.50
$5.40
$5.12
$4.88
Min.: 1
Mult.: 1
Max.: 328
Fixed Frequency SOT-23-5 80 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Silicon Oscillators 3-Pin Silicon Oscillator
1,812In Stock
Cut Tape
$1.60
$1.57
$1.56
$1.56
Min.: 1
Mult.: 1
Max.: 1,449
Low Power SC-70-3 4.19 MHz 50 PPM 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.2 mm 1.35 mm 1.1 mm MAX7375 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc
761In Stock
Cut Tape
$4.38
$3.79
$3.61
$3.43
Reel
$2.95
Min.: 1
Mult.: 1
Max.: 608
: 500
Fixed Frequency SOT-23-5 24 MHz, 48 MHz, 96 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc
296In Stock
Cut Tape
$2.67
$2.63
$2.62
$2.62
Min.: 1
Mult.: 1
Max.: 236
Fixed Frequency SOT-23-5 133 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc
1,194In Stock
Cut Tape
$5.40
$4.59
$4.30
$4.19
Min.: 1
Mult.: 1
Max.: 955
Fixed Frequency SOT-23-5 25 MHz, 50 MHz, 100 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc
704In Stock
Cut Tape
$5.57
$4.68
$4.43
$4.22
Min.: 1
Mult.: 1
Max.: 563
Fixed Frequency SOT-23-5 20 MHz, 40 MHz, 80 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel