+ 85 C Bulk SSXO Oscillators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 12MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 100
SSXO, MEMS Based VFLGA-4 12 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.84 mm Bulk
Microchip Technology SSXO Oscillators MEMS OSC, AUTO,LVCMOS, 48MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
SSXO, MEMS Based VFLGA-4 48 MHz 25 PPM 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.84 mm AEC-Q100 Bulk
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 600
Mult.: 100
SSXO, MEMS Based VFLGA-4 25 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.64 mm Bulk
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 36MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 600
Mult.: 100
SSXO, MEMS Based VFLGA-4 36 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.64 mm Bulk
Epson Timing SSXO Oscillators SG-9101CB 18.4320M-C07SGAACB: MHZ SPXO 1.62V 3.63V CTR +/-0.75% ST -40 85C SLOW BULK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
SSXO 18.432 MHz 50 PPM 15 pF 1.8 V 1.62 V 1.98 V CMOS Center Spread 0.75 % SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.1 mm Bulk
Epson Timing SSXO Oscillators SG-9101CB 18.4320M-C20SGAACB: MHZ SPXO 1.62V 3.63V CTR +/-2.0% ST -40 85C SLOW BULK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
SSXO 18.432 MHz 50 PPM 15 pF 1.8 V 1.62 V 1.98 V CMOS Center Spread 2 % SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.1 mm Bulk
Epson Timing SSXO Oscillators SG-9101CA 29.4612M-C20PGAAAB: MHZ SPXO 1.62V 3.63V CTR +/-2.0% O/E -40 85C BULK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
SSXO 29.4612 MHz 50 PPM 15 pF 1.8 V 1.62 V 1.98 V CMOS Center Spread 2 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.3 mm Bulk
Epson Timing SSXO Oscillators SG-9101CE 33.3330M-C05PGAAAB: MHZ SPXO 1.62V 3.63V CTR +/-0.5% OE -40 85C BULK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
SSXO 33.333 MHz 50 PPM 15 pF 1.8 V 1.62 V 1.98 V CMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Bulk
Epson Timing SSXO Oscillators SG-9101CE 33.3330M-D10PGAAAB: MHZ SPXO 1.62V 3.63V DOWN +/-1.0% OE -40 85C BULK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
SSXO 33.333 MHz 50 PPM 15 pF 1.8 V 1.62 V 1.98 V CMOS Down Spread 1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Bulk