SMD/SMT Cut Tape SSXO Oscillators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
SiTime SSXO Oscillators 37.125MHz 1.8V 20ppm -40C +85C 1,283In Stock
Cut Tape
$3.40
$2.94
$2.79
$2.66
Reel
$2.29
Min.: 1
Mult.: 1
: 1,000
SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 80MHz 3.3Volts 50ppm -.5% fr Ctr 239In Stock
Cut Tape
$3.54
$3.04
$2.90
$2.78
Reel
$2.36
$2.21
Min.: 1
Mult.: 1
: 250
SSXO 80 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C 375In Stock
Cut Tape
$5.11
$4.40
$4.18
$3.90
Reel
$2.63
Min.: 1
Mult.: 1
: 1,000
SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 37.125MHz 1.8V 20ppm -40C +85C 63In Stock
Cut Tape
$5.11
$4.40
$4.18
$3.99
Reel
$2.63
Min.: 1
Mult.: 1
: 1,000
SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C 360In Stock
Cut Tape
$3.68
$3.15
$2.66
$2.51
Reel
$1.94
Min.: 1
Mult.: 1
: 1,000
SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
Diodes Incorporated SSXO Oscillators Crystal Oscillator SEAM7050 T&R 1K Non-Stocked Lead-Time 32 Weeks
Cut Tape
$2.17
$1.88
$1.78
$1.63
Reel
$1.34
Min.: 1
Mult.: 1
: 1,000
CMOS SMD/SMT - 40 C + 125 C 7.5 mm 5 mm 1.4 mm Reel, Cut Tape
SiTime SSXO Oscillators 48MHz 3.3Volts 50ppm +-1% fr Ctr Non-Stocked
Cut Tape
$2.15
$1.86
$1.76
$1.70
Reel
$1.44
Min.: 1
Mult.: 1
: 250
SSXO 48 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel