LVCMOS, LVTTL SSXO Oscillators

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
SiTime SiT9003AI-83-33DB-50.000000Y
SiTime SSXO Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 50MHz, SD, 0.25%, T&R Non-Stocked Lead-Time 24 Weeks
Reel
$3.83
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO 50 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.25 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel
SiTime SiT9003AI-83-33DO-99.000000Y
SiTime SSXO Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 99MHz, SD, -0.50%, T&R Non-Stocked Lead-Time 24 Weeks
Reel
$5.66
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO 99 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel
SiTime SiT9003AI-83-33EB-24.000000Y
SiTime SSXO Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 24MHz, OE, 0.25%, T&R Non-Stocked Lead-Time 24 Weeks
Reel
$3.97
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO 24 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.25 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel
SiTime SiT9003AI-83-33EB-25.000000Y
SiTime SSXO Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 25MHz, OE, 0.25%, T&R Non-Stocked Lead-Time 24 Weeks
Reel
$3.95
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO 25 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.25 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel
SiTime SiT9003AI-83-33EB-60.000000Y
SiTime SSXO Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 60MHz, OE, 0.25%, T&R Non-Stocked Lead-Time 24 Weeks
Reel
$3.95
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO 60 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.25 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel
SiTime SiT9003AI-83-33EO-60.000000Y
SiTime SSXO Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 60MHz, OE, -0.50%, T&R Non-Stocked Lead-Time 24 Weeks
Reel
$3.95
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO 60 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel
SiTime SiT9003AI-83-33SO-66.000000Y
SiTime SSXO Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 66MHz, ST, -0.50%, T&R Non-Stocked Lead-Time 24 Weeks
Reel
$3.97
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO 66 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel
SiTime SiT9003AIU33-33DO-8.000000Y
SiTime SSXO Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 8MHz, SD, -0.50%, T&R Non-Stocked Lead-Time 24 Weeks
Reel
$3.95
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO 8 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AIU33-33EB-11.000000Y
SiTime SSXO Oscillators -40 to 85C, 5032, +/-50ppm, 3.3V, 11MHz, OE, +/-0.25%, T&R Non-Stocked Lead-Time 24 Weeks
Reel
$3.95
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO 11 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.25 % SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AIU33-33EB-33.000000Y
SiTime SSXO Oscillators -40 to 85C, 5032, +/-50ppm, 3.3V, 33MHz, OE, +/-0.25%, T&R Non-Stocked Lead-Time 24 Weeks
Reel
$4.01
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO 33 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.25 % SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AIU34-33EB-60.000000Y
SiTime SSXO Oscillators -40 to 85C, 5032, 100ppm, 3.3V, 60MHz, OE, +/-0.25%, T&R Non-Stocked Lead-Time 24 Weeks
Reel
$3.95
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO 60 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.25 % SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-13-18DQ-24.000000Y
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 1.8V, 24MHz, SD, -1.0%, T&R Non-Stocked Lead-Time 24 Weeks
Reel
$3.24
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO 24 MHz 50 PPM 15 pF 1.8 V 1.71 V 1.89 V LVCMOS, LVTTL Down Spread - 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SiT9003AC-13-33EQ-6.000000Y
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 6MHz, OE, -1.0%, T&R Non-Stocked Lead-Time 24 Weeks
Reel
$3.23
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO 6 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SiT9003AC-13-33DD-24.00000X
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 24MHz, SD, 0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
$3.54
$3.47
Min.: 250
Mult.: 250
: 250
SSXO 24 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.5 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel