HCSL Standard Clock Oscillators

Results: 828
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 2.5V 800In Stock
Min.: 1
Mult.: 1
: 2,000

0806 (2016 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) KC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 3.3V 800In Stock
Min.: 1
Mult.: 1
: 2,000

0806 (2016 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) KC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 3.3V 676In Stock
Min.: 1
Mult.: 1
: 2,000

0806 (2016 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) KC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 2.5V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2,000

0806 (2016 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 2.5V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2,000

0806 (2016 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 3.3V AEC-Q200 792In Stock
Min.: 1
Mult.: 1
: 2,000

0806 (2016 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 3.3V AEC-Q200 784In Stock
Min.: 1
Mult.: 1
: 2,000

0806 (2016 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators XUN5 5032 HCMOS XO LOW JITTER 504In Stock
1,000Expected 2026/08/24
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 25 PPM 15 pF 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators XUN7 7050 HCSL XO LOW JITTER(P1) 855In Stock
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XU Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 120MHz 25ppm -40C - 85C HCSL 3.3V 812In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 120 MHz 25 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 100-MHz HCSL +/-50 p pm high-performan 496In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators QFM-6 100 MHz 50 PPM 2 pF 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.15 mm (0.045 in) LMK60I200M Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 100MHz 2016 HCSL 3.3V 800In Stock
Min.: 1
Mult.: 1
: 2,000

0806 (2016 metric) 100 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) KC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 100MHz 2016 HCSL 3.3V 788In Stock
Min.: 1
Mult.: 1
: 2,000

0806 (2016 metric) 100 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) KC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 100MHz 3225 HCSL 3.3V 776In Stock
Min.: 1
Mult.: 1
: 2,000

1210 (3225 metric) 100 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) KC3225F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 100MHz 3225 HCSL 3.3V 800In Stock
Min.: 1
Mult.: 1
: 2,000

1210 (3225 metric) 100 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) KC3225F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 100MHz 2016 HCSL 3.3V AEC-Q200 531In Stock
Min.: 1
Mult.: 1
: 1,000

0806 (2016 metric) 100 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 100MHz 2016 HCSL 3.3V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2,000

0806 (2016 metric) 100 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) MC2016F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 100MHz 3225 HCSL 3.3V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2,000

1210 (3225 metric) 100 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) MC3225F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 100MHz 3225 HCSL 3.3V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2,000

1210 (3225 metric) 100 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) MC3225F Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 212.50MHz 3.3V 50PPM-40-85C SPXO 492In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 212.5 MHz 50 PPM 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225HBN Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 122.88MHz 25ppm -40C - 85C HCSL 3.3V 360In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 122.88 MHz 25 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO,OE P1/2,0.1-250MHz 175In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 20 PPM 15 pF 1.71 V 1.89 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) Si510 Cut Tape
Pletronics Inc. Standard Clock Oscillators 100.0MHz 25ppm 3.3V 127In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 100 MHz 25 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) HC77J V Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 6-SMD 100MHz +/-50ppm -40C - 105C HCSL 2.375V - 3.63V 993In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 0806 (2016 metric) 100 MHz 50 PPM 2.375 V 3.63 V HCSL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AK1B Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 6-SMD 100MHz 25ppm -40C - 85C HCSL 1.71V - 3.63V 1,000In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 0806 (2016 metric) 100 MHz 25 PPM 1.71 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.73 mm (0.029 in) AK1LP Reel, Cut Tape, MouseReel