Cut Tape TCXO Oscillators

Results: 729
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators 32.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +105 C 2.0 x 1.6 mm 4 Pad SMD 217In Stock
1,000Expected 2027/02/09
Cut Tape
$2.22
$1.91
$1.83
$1.65
Reel
$1.43
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 796In Stock
Cut Tape
$1.65
$1.42
$1.35
$1.23
Reel
$1.06
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 20 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 570In Stock
Cut Tape
$1.65
$1.42
$1.35
$1.23
Reel
$1.06
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 38.400 MHz TCXO Clipped Sine Wave 1.7 3.465V 1.0ppm -40 +85 C 2.5 x 2.0mm 4-SMD 700In Stock
Cut Tape
$1.65
$1.42
$1.35
$1.23
Reel
$1.06
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 38.4 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 756In Stock
Cut Tape
$1.65
$1.42
$1.35
$1.23
Reel
$1.06
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 40 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 788In Stock
Cut Tape
$1.65
$1.42
$1.35
$1.23
Reel
$1.06
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 50 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25.000 MHZ Multi-Volt +1.7 3.6V HCMOS TCXO 2.5 ppm -40 +85 C 3.2x 2.5mm RoHS 421In Stock
1,000Expected 2027/01/19
Cut Tape
$1.71
$1.48
$1.41
$1.28
Reel
$1.09
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ECS-TXO-3225MV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 500ppb -40 +85 C 3.2 x 2.5mm 4-SMD 786In Stock
Cut Tape
$1.65
$1.42
$1.35
$1.23
Reel
$1.06
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 10 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm ECS-TXO-32CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 30.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 2.5ppm -40 +85 C 3.2 x 2.5mm 4-SMD 792In Stock
Cut Tape
$1.65
$1.42
$1.35
$1.23
Reel
$1.06
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 30 MHz 2.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm ECS-TXO-32CSMV MultiVolt Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 32.768 kHz 3.3V SM3225-4 5.0ppm a. 25 C 3,163In Stock
Cut Tape
$4.61
$4.50
$3.71
$3.66
$3.50
Reel
$3.26
Min.: 1
Mult.: 1
: 3,000
TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 3.25 V 3.35 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.17 mm XTC Reel, Cut Tape, MouseReel
IQD TCXO Oscillators CFPT-125 HCMOS +/-0.9ppm -20 to 70C 7.0 x 5.0 x 2.0 80In Stock
$16.07
$13.97
$13.33
$13.03
Min.: 1
Mult.: 1
VCTCXO 32.768 MHz 0.9 PPM 15 pF 3.3 V HCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 2 mm CFPT-125 Cut Tape
IQD TCXO Oscillators IQXT-316-2 Clipped Sine +/-0.1ppm -40 to 85C 7.0 x 5.0 x 2.0 89In Stock
Cut Tape
$26.64
$23.04
$21.88
$21.28
Reel
$21.27
Min.: 1
Mult.: 1
: 500
VCTCXO 19.2 MHz 0.1 PPM 10 pF 500 mV 7 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm IQXT-316-2 Reel, Cut Tape
IQD TCXO Oscillators CFPT-126 16.3840MHz 3.3V +/-0.50ppm -40C / +85C HCMOS 448In Stock
Cut Tape
$19.65
$17.04
$16.13
$15.41
Reel
$14.17
Min.: 1
Mult.: 1
: 1,000
CFPT-126 Reel, Cut Tape
KYOCERA AVX TCXO Oscillators 19.2MHz 1.8V 1.6 x 1.2mm +/-0.5ppm 1,926In Stock
Cut Tape
$1.45
$1.26
$1.19
$1.08
$1.00
Reel
$1.00
Min.: 1
Mult.: 1
: 4,000
TCXO 2 mm x 1.6 mm 19.2 MHz 2 PPM 10 pF 1.71 V 1.89 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 25 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 3,256In Stock
Cut Tape
$2.49
$2.15
$2.04
$1.85
Reel
$1.49
Min.: 1
Mult.: 1
: 3,000
TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ CMOS +/-10ppm 2.5 x 2.0 x 1.0mm 2,001In Stock
Cut Tape
$1.93
$1.71
$1.59
$1.49
Reel
$1.30
Min.: 1
Mult.: 1
: 1,000
TCXO 2.5 mm x 2 mm x 1 mm 25 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 1 mm ATX-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators VCTCXO 1612 4-SMD 38.4MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 3.3V 1,126In Stock
Cut Tape
$2.62
$2.28
$2.07
$1.98
Reel
$1.76
Min.: 1
Mult.: 1
: 1,000
VCTCXO 1.65 mm x 1.25 mm 38.4 MHz 0.5 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm AVTX-14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2016 4-SMD 26MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 1,790In Stock
Cut Tape
$2.11
$1.83
$1.66
$1.59
Reel
$1.41
Min.: 1
Mult.: 1
: 1,000
TCXO 2 mm x 1.6 mm 26 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MH Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2520 4-SMD 10MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 1,889In Stock
Cut Tape
$2.06
$1.79
$1.63
$1.56
Reel
$1.38
Min.: 1
Mult.: 1
: 1,000
TCXO 2.5 mm x 2 mm 10 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm FT2MH Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, Clipped Sinewave 1,900In Stock
Cut Tape
$1.85
$1.60
$1.52
$1.38
Reel
$1.11
Min.: 1
Mult.: 1
: 3,000
TCXO 25 MHz 1.5 PPM 10 pF 2.85 V 3.15 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm I537 Reel, Cut Tape, MouseReel
ABRACON ATX-13-D-26.000MHZ-E05-T3
ABRACON TCXO Oscillators TCXO 2016 4-SMD 26MHz 500ppb -30 C - 85 C Clipped Sine Wave 1.8V 3,000In Stock
Cut Tape
$2.90
$2.49
$2.37
$2.15
Reel
$1.73
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel
IQD TCXO Oscillators IQXT-350 Clipped Sine +/-0.5ppm -30 to 85C 1.8V 1.6 x 1.2 x 0.45 76In Stock
Cut Tape
$4.09
$3.54
$3.35
$3.20
Reel
$2.44
Min.: 1
Mult.: 1
: 5,000
TCXO 52 MHz 0.5 PPM 10 pF 600 mV 4.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 1.65 mm 1.25 mm 0.45 mm IQXT-350 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -30 +85 C 1.6 x 1.2 mm 4 Pad SMD 2,948In Stock
Cut Tape
$1.97
$1.71
$1.55
$1.48
Reel
$1.19
Min.: 1
Mult.: 1
: 3,000
TCXO 26 MHz 0.5 ppm 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 1.6 mm 1.2 mm 0.56 mm ECS-TXO-16CSMV4 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 52.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -30 +85 C 1.6 x 1.2 mm 4 Pad SM 5,379In Stock
Cut Tape
$1.97
$1.71
$1.55
$1.48
Reel
$1.19
Min.: 1
Mult.: 1
: 3,000
TCXO 52 MHz 0.5 ppm 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 1.6 mm 1.2 mm 0.56 mm ECS-TXO-16CSMV4 Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 48 MHz 1.68 - 3.63V SM2016-6 +/- 1.5ppm 2,933In Stock
Cut Tape
$1.87
$1.60
$1.54
$1.40
$1.30
Reel
$1.30
Min.: 1
Mult.: 1
: 3,000
TCXO SM2016-6 48 MHz 1.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel