+ 85 C VCO Oscillators

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 110-150MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

VCO 110 MHz to 150 MHz 100 pF 3.465 V 3.465 V 0 VDC to 5 VDC 0 dBm - 10 dBc 10 mA - 110 dBc/Hz 1 MHz/V 11 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 204-206MHz Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 1

VCO 204 MHz to 206 MHz 100 pF 5.25 V 5.25 V 1 VDC to 4 VDC - 1 dBm - 12 dBc 15 mA - 114 dBc/Hz 1 MHz/V 11 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 390-410MHz Non-Stocked Lead-Time 10 Weeks
Min.: 5
Mult.: 5

VCO 390 MHz to 410 MHz 100 pF 5.25 V 5.25 V 0 VDC to 4.5 VDC 0 dBm - 12 dBc 15 mA - 110 dBc/Hz 1 MHz/V 12 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked Lead-Time 10 Weeks
Min.: 5
Mult.: 5

VCO 1 GHz to 2 GHz 30 pF 10.25 V 10.25 V 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 53 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 1350-1400MHz Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

VCO 1.35 GHz to 1.4 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 7 dBm - 15 dBc 35 mA - 103 dBc/Hz 3 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1520-1635MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 1.52 GHz to 1.635 GHz 50 pF 500 mVDC to 4.5 VDC 2.5 dBm - 15 dBc 35 mA - 100 dBc/Hz 3 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2000-2800MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 2 GHz to 2.8 GHz 22 pF 5.25 V 5.25 V 1 VDC to 24 VDC 5 dBm - 15 dBc 25 mA - 92 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2270-2330MHz Non-Stocked Lead-Time 11 Weeks
Min.: 5
Mult.: 5

VCO 2.27 GHz to 2.33 GHz 30 pF 5.25 V 5.25 V 1 VDC to 5 VDC 3 dBm - 12 dBc 35 mA - 103 dBc/Hz 10 MHz/V 30 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3600-3800MHz Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VCO 3.6 GHz to 3.8 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 1 dBm - 15 dBc 25 mA - 90 dBc/Hz 3 MHz/V 100 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

VCO 5.256 GHz to 5.356 GHz 10 pF 5.25 V 5.25 V 1 VDC to 4 VDC 0 dBm - 10 dBc 30 mA - 86 dBc/Hz 5 MHz/V 56 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Bulk
Crystek Corporation VCO Oscillators 5450-5550MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 5.45 GHz to 5.55 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC - 2 dBm - 10 dBc 30 mA - 85 dBc/Hz 6 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH
Crystek Corporation VCO Oscillators 450-470MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 450 MHz to 470 MHz 100 pF 1.5 VDC to 3.5 VDC 2 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5

VCO 250 MHz to 450 MHz 100 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 0 dBm - 10 dBc 12 mA - 96 dBc/Hz 8 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Reel, Cut Tape
Crystek Corporation VCO Oscillators Red Box 1000-2000MHz Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

VCO 1 GHz to 2 GHz 33 pF 9.75 V 10.25 V 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 53 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators 125-200MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 125 MHz to 200 MHz 100 pF 5.25 V 5.25 V 0 VDC to 6 VDC 5 dBm - 15 dBc 15 mA - 100 dBc/Hz 3 MHz/V 14 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 415-435MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 415 MHz to 435 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 15 mA - 103 dBc/Hz 1 MHz/V 12 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 435-470MHz Non-Stocked
Min.: 45
Mult.: 5

VCO 435 MHz to 470 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 5 VDC 3 dBm - 10 dBc 15 mA - 106 dBc/Hz 0.5 MHz/V 15 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Bulk
Crystek Corporation VCO Oscillators 559-461MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 559 MHz to 561 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 5 VDC 1 dBm - 15 dBc 25 mA - 105 dBc/Hz 1 MHz/V 12 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 750-770MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 750 MHz to 770 MHz 35 pF 2.835 V 2.835 V 500 mVDC to 2.5 VDC 5 dBm - 20 dBc 11 mA - 100 dBc/Hz 1 MHz/V 3 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 770-870MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 770 MHz to 870 MHz 100 pF 5.25 V 5.25 V 0 VDC to 10 VDC 3.5 dBm - 10 dBc 12 mA - 106 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 350-460MHz Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VCO 350 MHz to 460 MHz 100 pF 3.15 V 3.15 V 0 VDC to 5 VDC 3 dBm - 15 dBc 15 mA - 112 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25 Bulk
Crystek Corporation VCO Oscillators 421-441MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 421 MHz to 441 MHz 100 pF 5.25 V 5.25 V 300 mVDC to 2.7 VDC 0 dBm - 15 dBc 10 mA - 100 dBc/Hz 0.5 MHz/V 15 MHz/V - 45 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25
Crystek Corporation VCO Oscillators 430-470MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 430 MHz to 470 MHz 100 pF 3.15 V 3.15 V 0 VDC to 4.5 VDC 4 dBm - 15 dBc 10 mA - 103 dBc/Hz 1.5 MHz/V 18 MHz/V - 40 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25
Crystek Corporation VCO Oscillators 795-825MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 795 MHz to 825 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 0 dBm - 15 dBc 15 mA - 108 dBc/Hz 0.5 MHz/V 12 MHz/V - 45 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25
Crystek Corporation VCO Oscillators 1000-1500MHz Non-Stocked
Min.: 5
Mult.: 5

VCO 1 GHz to 1.5 GHz 30 pF 3.15 V 3.15 V 500 mVDC to 4.5 VDC 3.5 dBm - 10 dBc 10 mA - 95 dBc/Hz 10 MHz/V 150 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk