Reel SMD/SMT VCO Oscillators

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Output Power 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators 7.8 - 8.8 GHz VCO
249In Stock
Cut Tape
$37.97
$33.11
$31.58
$31.02
Min.: 1
Mult.: 1
VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.8 - 8.8 GHz
50In Stock
Cut Tape
$50.81
$43.96
$43.96
Min.: 1
Mult.: 1
VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 10 dBc 270 mA - 115 dBc/Hz 10 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC509 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators HMC529LP5ETR & Div/4, 12.4 - 13.4 GHz
215In Stock
Cut Tape
$56.28
$49.14
$46.89
$45.96
Min.: 1
Mult.: 1
VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC529 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.5 - 10.8 GHz
114In Stock
Cut Tape
$51.39
$46.78
$45.74
$44.94
$44.93
$41.81
Min.: 1
Mult.: 1
VCO QFN-32 9.5 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 20 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC530 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 10 - 20 GHz
28In Stock
Cut Tape
$365.59
$329.73
$329.73
Min.: 1
Mult.: 1
VCO QFN-24 10 GHz to 20 GHz 4.75 V 5.25 V - 250 mVDC to 23 VDC 3 dBm - 20 dBc 70 mA - 60 dBc/Hz - 90 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC733 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with
2,352In Stock
Cut Tape
$3.42
$2.95
$2.80
$2.55
$2.05
Min.: 1
Mult.: 1
VCO SOT-23-6 70 MHz to 150 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 3 mA - 112 dBc/Hz 120 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2606 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 800-1600MHz 65In Stock
202Expected 2027/02/22
Cut Tape
$24.77
$21.54
$20.38
$19.54
$18.74
$18.41
Min.: 5
Mult.: 5
: 101
VCO 800 MHz to 1.6 GHz 47 pF 500 mVDC to 19 VDC 7.5 dBm - 10 dBc 30 mA - 95 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.0 - 5.5 GHz
54In Stock
Cut Tape
$27.96
$24.16
$22.93
$21.83
Min.: 1
Mult.: 1
VCO QFN-24 5 GHz to 5.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 103 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC430 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 120-130MHz
85Expected 2026/11/09
Cut Tape
$25.04
$21.76
$20.59
$19.75
$18.92
Min.: 5
Mult.: 5
: 101
VCO 120 MHz to 130 MHz 150 pF 500 mVDC to 4.5 VDC 8 dBm - 10 dBc 25 mA - 119 dBc/Hz 0.2 MHz/V 8 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
87Expected 2026/11/09
Cut Tape
$25.04
$21.76
$20.59
$19.75
Reel
$18.92
Min.: 1
Mult.: 1
: 101
VCO 225 MHz to 425 MHz 100 pF 7.25 V 7.25 V 500 mVDC to 6.5 VDC 3 dBm - 15 dBc 15 mA - 100 dBc/Hz 1 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 100-200MHz
130Expected 2026/12/07
Cut Tape
$26.46
$22.99
$21.76
$20.85
$19.99
Min.: 5
Mult.: 5
: 101
VCO 100 MHz to 200 MHz 150 pF 0 VDC to 5 VDC 3.5 dBm - 10 dBc 25 mA - 100 dBc/Hz 2 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Reel, Cut Tape


Crystek Corporation VCO Oscillators
101Expected 2026/11/30
Reel
$38.43
Min.: 101
Mult.: 101
: 101
VCO 4.94 GHz 4.75 V 5.25 V 500 mVDC to 5 VDC 2.5 dBm - 20 dBc 40 mA - 88 dBc/Hz 5 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Reel
Crystek Corporation VCO Oscillators 390-410MHz Non-Stocked Lead-Time 10 Weeks
Reel
$18.43
$18.13
$17.92
Min.: 101
Mult.: 101
: 101
VCO 390 MHz to 410 MHz 100 pF 5.25 V 5.25 V 0 VDC to 4.5 VDC 0 dBm - 12 dBc 15 mA - 110 dBc/Hz 1 MHz/V 12 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Reel
Crystek Corporation VCO Oscillators 350-460MHz Non-Stocked Lead-Time 13 Weeks
Cut Tape
$21.96
$19.08
$18.05
$17.32
Reel
$16.60
$16.07
Min.: 1
Mult.: 1
: 101
VCO 350 MHz to 460 MHz 100 pF 3.15 V 3.15 V 0 VDC to 5 VDC 3 dBm - 15 dBc 15 mA - 112 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 1600-2700MHz Non-Stocked Lead-Time 13 Weeks
Cut Tape
$24.77
$21.54
$20.38
$19.54
Reel
$18.74
$18.41
Min.: 1
Mult.: 1
: 101
VCO 1.6 GHz to 2.7 GHz 100 pF 1 VDC to 20 VDC 3 dBm - 15 dBc 22 mA - 94 dBc/Hz 5 MHz/V 84 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape, MouseReel
ROHM Semiconductor VCO Oscillators VCO W/SENS ADJUST. Non-Stocked
Reel
$3.09
Min.: 2,500
Mult.: 2,500
: 2,500
VCO 60 MHz 4.5 V 5.5 V 1.5 VDC to 3.5 VDC 20 mA 1.55 MHz/V - 20 C + 70 C 10 mm 4.4 mm 1.5 mm BA7082F Reel
ROHM Semiconductor VCO Oscillators IMAGE SAMPL HI PERF VCO Non-Stocked
Reel
$3.42
Min.: 2,500
Mult.: 2,500
: 2,500
VCO SSOP-B14 37 MHz to 65 MHz 500 mV 7 V 23 MHz/V 5 mm 4.4 mm 1.15 mm BU2373FV Reel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz
Mouser does not presently sell this product in your region.
VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC431 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz.
Mouser does not presently sell this product in your region.
VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC586 Reel, Cut Tape, MouseReel