- 40 C VCXO Oscillators

Results: 51,516
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging

Skyworks Solutions, Inc. VCXO Oscillators Single Freq ULJ VCXO, OE P2, 0.2-3000MHz 110In Stock
300Expected 2027/04/16
Min.: 1
Mult.: 1

VCXO 5 mm x 3.2 mm 1.25 GHz 20 PPM 5 pF 2.375 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 1.17 mm 3.2 mm Si565 Cut Tape
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 200MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V 672In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 200 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Reel, Cut Tape

Skyworks Solutions, Inc. VCXO Oscillators Single Freq ULJ VCXO, OE P2, 0.2-3000MHz 18In Stock
Min.: 1
Mult.: 1

VCXO 5 mm x 3.2 mm 200 kHz to 3 GHz 20 PPM 5 pF 1.71 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm 1.17 mm 3.2 mm Si565 Cut Tape

Skyworks Solutions, Inc. VCXO Oscillators Single Freq ULJ VCXO, OE P2, 0.2-3000MHz 42In Stock
Min.: 1
Mult.: 1

VCXO 5 mm x 3.2 mm 312.5 MHz 20 PPM 5 pF 1.71 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm 1.17 mm 3.2 mm Si565 Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Single Freq LJ VCXO, OE P2, 10-1417 MHz 93In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 10 MHz to 945 MHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Cut Tape
Crystek Corporation VCXO Oscillators 591In Stock
2,015Expected 2026/10/26
Min.: 1
Mult.: 1

VCXO 125 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm 5.3 mm 9 mm CVHD-950
Crystek Corporation VCXO Oscillators 80MHz 5Volt APR +/-20ppm 89In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVSS-945
Renesas Electronics VCXO Oscillators 100 MHz, LVDS 3.3V, 50 ppm APR 1,388In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 100 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm 1.1 mm 3.2 mm XL Reel, Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Single Freq Low Jitter VCXO 276In Stock
Min.: 1
Mult.: 1
: 250

VCXO 7 mm x 5 mm 10 MHz to 945 MHz 15 pF 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Reel, Cut Tape, MouseReel
Renesas Electronics VCXO Oscillators 25 MHz, HCMOS 3.3V, 50 ppm APR 1,071In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 25 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 1.1 mm 3.2 mm XL Reel, Cut Tape
ABRACON VCXO Oscillators Crystal Oscillator 7050 6-SMD 156.25MHz A+/-50ppm -40AC ~ 85AC LVDS 3.3V 250In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 156.25 MHz 50 PPM 3.13 V 3.46 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.9 mm 5 mm ASG-D Bulk
Renesas Electronics VCXO Oscillators 148.5MHZ VCXO 1,007In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 148.5 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm XL Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. VCXO Oscillators Si566 40In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 200 kHz to 3 GHz 5 pF 1.71 V, 2.375 V, 3.135 V 1.89 V, 2.625 V, 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.43 mm 5 mm Si566 Cut Tape
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 125MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V 11In Stock
Min.: 1
Mult.: 1

VCXO 125 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 100MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V
10Expected 2026/12/16
Min.: 1
Mult.: 1

VCXO 100 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 122.88MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V 46In Stock
Min.: 1
Mult.: 1
: 250

VCXO 122.88 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Reel, Cut Tape
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 150MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V 18In Stock
Min.: 1
Mult.: 1

VCXO 150 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
Skyworks Solutions, Inc. VCXO Oscillators Single Freq GP VCXO, OE P2, 0.1-250 MHz 36In Stock
Min.: 1
Mult.: 1

VCXO 5 mm x 3.2 mm 100 kHz to 250 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm 1.33 mm 3.2 mm Si515 Cut Tape
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 155.52MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V 1In Stock
Min.: 1
Mult.: 1

VCXO 155.52 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
Skyworks Solutions, Inc. VCXO Oscillators Single Freq GP VCXO, OE P2, 0.1-250 MHz 129In Stock
Min.: 1
Mult.: 1

VCXO 5 mm x 3.2 mm 100 kHz to 250 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm 1.33 mm 3.2 mm Si515 Cut Tape
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 155.52MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V 1In Stock
Min.: 1
Mult.: 1

VCXO 155.52 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 104MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V 22In Stock
Min.: 1
Mult.: 1

VCXO 104 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk


Crystek Corporation VCXO Oscillators 112 MHz, -40 to 85C, 9 x 14mm SMD, 3.3V, LVPECL VCXO 30In Stock
Min.: 1
Mult.: 1
: 100

VCXO 14.2 mm x 9.14 mm 112 MHz 3 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVPD-922 Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 44In Stock
Min.: 1
Mult.: 1
VCXO 120 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVSS-945
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 96MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V 49In Stock
Min.: 1
Mult.: 1

VCXO 96 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk