ECS Power Inductors - SMD

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
ECS Power Inductors - SMD 0.33UH 19.2A FIXED IND 3.52MOHM Non-Stocked Lead-Time 23 Weeks
Reel
$0.733
Min.: 2,000
Mult.: 2,000
: 2,000
High Power Choke Shielded 330 nH 20 % 13.8 A 3.52 mOhms 28 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm AEC-Q200 ECS-HCMPI Reel
ECS Power Inductors - SMD 0.56UH 17.7A FIXED IND 4.52MOHM Non-Stocked Lead-Time 23 Weeks
Reel
$0.786
Min.: 2,000
Mult.: 2,000
: 2,000
Shielded 560 nH 20 % 13.6 A 4.52 mOhms 22.2 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm ECS-HCMPI Reel
ECS Power Inductors - SMD 0.6UH 17.7A FIXED IND 4.52MOHM Non-Stocked Lead-Time 23 Weeks
Reel
$0.733
Min.: 2,000
Mult.: 2,000
: 2,000
Shielded 600 nH 20 % 13.6 A 4.52 mOhms 22 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm ECS-HCMPI Reel
ECS Power Inductors - SMD 0.82UH 12.9A FIXED IND 5.78MOHM Non-Stocked Lead-Time 23 Weeks
Reel
$0.786
Min.: 2,000
Mult.: 2,000
: 2,000
Shielded 820 nH 20 % 9.9 A 5.78 mOhms 19.7 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm ECS-HCMPI Reel
ECS Power Inductors - SMD 1.5uH +/-20% 2.4A -40C +105C Non-Stocked Lead-Time 23 Weeks
Reel
$0.409
$0.405
$0.394
Min.: 3,000
Mult.: 3,000
: 3,000
Power Inductor Shielded 1.5 uH 20 % 2.4 A 96 mOhms 2.6 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm ECS-MPI2520 Reel
ECS Power Inductors - SMD 3.3uH +/-20% 1.4A -40C +105C Non-Stocked Lead-Time 23 Weeks
Reel
$0.423
$0.399
Min.: 3,000
Mult.: 3,000
: 3,000
Shielded 3.3 uH 20 % 1.6 A 228 mOhms 1.6 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm ECS-MPI2520 Reel
ECS Power Inductors - SMD .68uH +/-20% 17A Iron Core Shielded Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.761
$0.62
$0.595
$0.481
Reel
$0.317
Min.: 1
Mult.: 1
: 1,500
Power Inductor Shielded 680 nH 20 % 17 A 5.3 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel