01005 PCB Mount RF Inductors - SMD

Results: 1,097
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 0.2 nH 1A 10 mOhm 14,500In Stock
Min.: 1
Mult.: 1
: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 200 pH 0.05 nH 10 mOhms - 55 C + 125 C 17 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47 nH 0.1A 4000 mOhm 10,870In Stock
Min.: 1
Mult.: 1
: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 47 nH 3 % 4 Ohms - 55 C + 125 C 8 2.1 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.7 nH 0.45A 200 mOhm 18,960In Stock
Min.: 1
Mult.: 1
: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 2.7 nH 0.1 nH 200 mOhms - 55 C + 125 C 14 8.8 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33 nH 0.12A 3200 mOhm 13,970In Stock
Min.: 1
Mult.: 1
: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 33 nH 3 % 3.2 Ohms - 55 C + 125 C 10 2.6 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56 nH 0.1A 4200 mOhm 13,964In Stock
Min.: 1
Mult.: 1
: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 56 nH 3 % 4.2 Ohms - 55 C + 125 C 8 1.9 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.3 nH 0.4A 250 mOhm 19,980In Stock
Min.: 1
Mult.: 1
: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 3.3 nH 0.1 nH 250 mOhms - 55 C + 125 C 14 8.2 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 11 nH 0.25A 800 mOhm 13,980In Stock
Min.: 1
Mult.: 1
: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 11 nH 3 % 800 mOhms - 55 C + 125 C 14 4 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 NH +-.1NH 29,900In Stock
Min.: 1
Mult.: 1
: 30,000

Thin Film 01005 (0402 metric) Unshielded 3.3 nH 0.1 nH 400 mA 250 mOhms - 55 C + 125 C 14 10 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 58,870In Stock
Min.: 1
Mult.: 1
: 30,000

Thin Film 01005 (0402 metric) Unshielded 500 pH 0.05 nH 1 A 40 mOhms - 55 C + 125 C 14 20 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 31,675In Stock
Min.: 1
Mult.: 1
: 30,000

Thin Film 01005 (0402 metric) Unshielded 3.1 nH 0.1 nH 400 mA 250 mOhms - 55 C + 125 C 14 10 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 31,472In Stock
Min.: 1
Mult.: 1
: 30,000

Thin Film 01005 (0402 metric) Unshielded 1.2 nH 0.05 nH 800 mA 60 mOhms - 55 C + 125 C 14 15 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 29,389In Stock
Min.: 1
Mult.: 1
: 30,000

Thin Film 01005 (0402 metric) Unshielded 3.6 nH 0.1 nH 350 mA 300 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 27,642In Stock
Min.: 1
Mult.: 1
: 30,000

Thin Film 01005 (0402 metric) Unshielded 4 nH 0.1 nH 350 mA 350 mOhms - 55 C + 125 C 14 9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 30,000In Stock
Min.: 1
Mult.: 1
: 30,000

Thin Film 01005 (0402 metric) Unshielded 12 nH 3 % 820 mOhms - 55 C + 125 C 14 5.6 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 49,064In Stock
Min.: 1
Mult.: 1
: 20,000

Thin Film 01005 (0402 metric) Unshielded 4.3 nH 3 % 270 mA 1 Ohms - 55 C + 125 C 10 9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 8,780In Stock
Min.: 1
Mult.: 1
: 20,000

Thin Film 01005 (0402 metric) Unshielded 400 pH 0.1 nH 320 mA 500 mOhms - 55 C + 125 C 8 18 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9,995In Stock
Min.: 1
Mult.: 1
: 20,000

Thin Film 01005 (0402 metric) Unshielded 24 nH 5 % 120 mA 5.5 Ohms - 55 C + 125 C 6 2 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 25,625In Stock
Min.: 1
Mult.: 1
: 20,000

Thin Film 01005 (0402 metric) Unshielded 2 nH 0.1 nH 200 mA 750 mOhms - 55 C + 125 C 8 9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 270In Stock
Min.: 1
Mult.: 1
: 20,000

Thin Film 01005 (0402 metric) Unshielded 33 nH 3 % 90 mA 6.5 Ohms - 55 C + 125 C 4 1.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 5,797In Stock
Min.: 1
Mult.: 1
: 20,000

Thin Film 01005 (0402 metric) Unshielded 3.4 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 17,490In Stock
Min.: 1
Mult.: 1
: 20,000

Thin Film 01005 (0402 metric) Unshielded 3.6 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 1.3nH +-0.2nH S-HQ SMD RF IND 18,840In Stock
Min.: 1
Mult.: 1
: 20,000

Multilayer 01005 (0402 metric) Unshielded 1.3 nH 0.2 nH 400 mA 200 mOhms - 55 C + 125 C 10 16.61 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 1.4nH +-0.1nH S-HQ SMD RF IND 359In Stock
Min.: 1
Mult.: 1
: 20,000

Multilayer 01005 (0402 metric) Unshielded 1.4 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 10 16.22 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 1.9nH +-0.2nH S-HQ SMD RF IND 18,780In Stock
Min.: 1
Mult.: 1
: 20,000

Multilayer 01005 (0402 metric) Unshielded 1.9 nH 0.2 nH 400 mA 400 mOhms - 55 C + 125 C 10 12.69 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 2.0nH +-0.2nH S-HQ SMD RF IND 19,181In Stock
Min.: 1
Mult.: 1
: 20,000

Multilayer 01005 (0402 metric) Unshielded 2 nH 0.2 nH 400 mA 400 mOhms - 55 C + 125 C 10 12.76 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape