01005 PCB Mount RF Inductors - SMD

Results: 1,097
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD IND 01005 11nH Hi-Q SMD RF IND 19,730In Stock
Cut Tape
$0.18
$0.04
$0.036
$0.031
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 11 nH 3 % 140 mA 2.2 Ohms - 55 C + 125 C 8 4.6 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 1.8nH Hi-Q SMD RF IND 19,580In Stock
Cut Tape
$0.16
$0.034
$0.033
$0.027
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 1.8 nH 0.3 nH 200 mA 600 mOhms - 55 C + 125 C 9 11.5 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 22nH Hi-Q SMD RF IND 17,619In Stock
Cut Tape
$0.18
$0.04
$0.036
$0.031
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 22 nH 3 % 130 mA 3.2 Ohms - 55 C + 125 C 7 2.7 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 6.2nH Hi-Q SMD RF IND 19,790In Stock
Cut Tape
$0.16
$0.034
$0.033
$0.027
Reel
$0.016
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 6.2 nH 0.3 nH 140 mA 1.5 Ohms - 55 C + 125 C 8 6.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-P Reel, Cut Tape
Murata Electronics RF Inductors - SMD 19,535In Stock
Cut Tape
$0.16
$0.067
$0.06
$0.052
Reel
$0.027
Min.: 1
Mult.: 1
: 20,000
Thin Film 01005 (0402 metric) Unshielded 11 nH 3 % 140 mA 2.8 Ohms - 55 C + 125 C 7 3.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 5,785In Stock
Cut Tape
$0.12
$0.067
$0.06
$0.052
Reel
$0.027
Min.: 1
Mult.: 1
: 20,000
Thin Film 01005 (0402 metric) Unshielded 1 nH 0.1 nH 220 mA 600 mOhms - 55 C + 125 C 8 13 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 19,870In Stock
Cut Tape
$0.16
$0.067
$0.06
$0.052
Reel
$0.027
Min.: 1
Mult.: 1
: 20,000
Thin Film 01005 (0402 metric) Unshielded 3 nH 0.1 nH 200 mA 1.1 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8,210In Stock
Cut Tape
$0.16
$0.067
$0.06
$0.052
Reel
$0.027
Min.: 1
Mult.: 1
: 20,000
Thin Film 01005 (0402 metric) Unshielded 3.2 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 19,880In Stock
Cut Tape
$0.19
$0.079
$0.07
$0.06
Reel
$0.033
Min.: 1
Mult.: 1
: 20,000
Thin Film 01005 (0402 metric) Unshielded 2.4 nH 0.2 nH 370 mA 400 mOhms - 55 C + 125 C 10 13 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 19,170In Stock
Cut Tape
$0.10
$0.076
$0.069
$0.055
Reel
$0.033
Min.: 1
Mult.: 1
: 20,000
Thin Film 01005 (0402 metric) Unshielded 7.5 nH 5 % 200 mA 1.5 Ohms - 55 C + 125 C 10 6.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 18,220In Stock
Cut Tape
$0.10
$0.076
$0.069
$0.055
Reel
$0.033
Min.: 1
Mult.: 1
: 20,000
Thin Film 01005 (0402 metric) Unshielded 9.1 nH 5 % 170 mA 1.7 Ohms - 55 C + 125 C 10 5.9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
TDK RF Inductors - SMD 01005, 1.2nH +-0.2nH S-HQ SMD RF IND 19,301In Stock
Cut Tape
$0.19
$0.041
$0.038
$0.033
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Unshielded 1.2 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 10 16.72 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 4.0nH +-0.2nH S-HQ SMD RF IND 17,494In Stock
Cut Tape
$0.19
$0.041
$0.038
$0.033
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Unshielded 4 nH 0.2 nH 200 mA 800 mOhms - 55 C + 125 C 10 8.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 15nH Hi-Q SMD RF IND 17,890In Stock
Cut Tape
$0.16
$0.034
$0.033
$0.027
Reel
$0.013
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 15 nH 5 % 140 mA 2.6 Ohms - 55 C + 125 C 8 3.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 4.3nH Hi-Q SMD RF IND 17,540In Stock
Cut Tape
$0.18
$0.04
$0.036
$0.031
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 4.3 nH 3 % 180 mA 1.2 Ohms - 55 C + 125 C 8 8 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD - 18,705In Stock
Cut Tape
$0.12
$0.034
$0.033
$0.027
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 22 nH 5 % 130 mA 3.2 Ohms - 55 C + 125 C 3 2.7 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD - 19,703In Stock
Cut Tape
$0.12
$0.051
$0.048
$0.041
Reel
$0.016
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 3.6 nH 0.3 nH 180 mA 1.1 Ohms - 55 C + 125 C 2 9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
Murata Electronics RF Inductors - SMD 4,480In Stock
Cut Tape
$0.16
$0.141
$0.13
$0.101
Reel
$0.058
Min.: 1
Mult.: 1
: 30,000
Thin Film 01005 (0402 metric) Unshielded 2.1 nH 0.1 nH 650 mA 100 mOhms - 55 C + 125 C 14 11.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 8,730In Stock
Cut Tape
$0.17
$0.142
$0.131
$0.104
Reel
$0.059
Min.: 1
Mult.: 1
: 15,000
Thin Film 01005 (0402 metric) Unshielded 3.4 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 14 8.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9,640In Stock
Cut Tape
$0.16
$0.067
$0.06
$0.052
Reel
$0.027
Min.: 1
Mult.: 1
: 20,000
Thin Film 01005 (0402 metric) Unshielded 3.5 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 17,700In Stock
Cut Tape
$0.16
$0.067
$0.06
$0.052
Reel
$0.027
Min.: 1
Mult.: 1
: 20,000
Thin Film 01005 (0402 metric) Unshielded 5.1 nH 3 % 160 mA 1.5 Ohms - 55 C + 125 C 8 6.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 19,840In Stock
Cut Tape
$0.12
$0.051
$0.047
$0.04
Reel
$0.022
Min.: 1
Mult.: 1
: 20,000
Thin Film 01005 (0402 metric) Unshielded 5.1 nH 5 % 160 mA 1.5 Ohms - 55 C + 125 C 8 6.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 5,903In Stock
Cut Tape
$0.20
$0.195
$0.193
$0.192
Reel
$0.056
Min.: 1
Mult.: 1
: 20,000
Thin Film 01005 (0402 metric) Unshielded 500 pH 0.1 nH 730 mA 100 mOhms - 55 C + 125 C 10 16.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15,260In Stock
Cut Tape
$0.19
$0.079
$0.07
$0.06
Reel
$0.034
Min.: 1
Mult.: 1
: 20,000
Thin Film 01005 (0402 metric) Unshielded 10 nH 5 % 170 mA 1.7 Ohms - 55 C + 125 C 10 5.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
TDK RF Inductors - SMD 01005, 0.4nH +-0.2nH S-HQ SMD RF IND 18,088In Stock
Cut Tape
$0.19
$0.041
$0.038
$0.033
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Unshielded 400 pH 0.2 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape