C-49U

Triad Magnetics
553-C49U
C-49U

Mfr.:

Description:
Power Inductors - Leaded CHOKE 0.032H/0.008H at 5.0A/10.0A Split Winding w/Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Inductors - Leaded
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Choke
Wire Leads
8 mH, 32 mH
- 20 %, + 50 %
5 A, 10 A
28 mOhms
Standard
Chassis Mount
92.075 mm
88.9 mm
107.95 mm
C
Application: Power
Brand: Triad Magnetics
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 6
Subcategory: Inductors, Chokes & Coils
Unit Weight: 3.63 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.55 $68.55
$60.93 $731.16