3 A RF inductors - Leaded

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Qualification Series Packaging
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 47uH, Tol 20% 54In Stock
$1.47
$1.26
$1.13
$0.79
Min.: 1
Mult.: 1
Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 47 uH 20 % 3.1 A 54 mOhms 3 A - 55 C + 150 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Bourns RF inductors - Leaded 0.10uH 10% 999In Stock
$3.17
$2.62
$2.29
$2.16
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 100 nH 10 % 3 A 26 mOhms 3 A - 55 C + 105 C 50 400 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads, 6800.0 H, 6.50A 1,697In Stock
$0.70
$0.572
$0.499
$0.471
Min.: 1
Mult.: 1
Choke Radial Unshielded 10 uH 10 % 3.1 A 45 mOhms 3 A - 40 C + 125 C 50 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bourns RF inductors - Leaded 1.0uH 10%
1,499Expected 2027/01/28
$1.10
$0.906
$0.791
$0.745
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 1 uH 10 % 3.3 A 18 mOhms 3 A - 55 C + 105 C 190 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk