01005 RF Inductors - SMD

Results: 1,097
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD - 18,705In Stock
Cut Tape
$0.12
$0.034
$0.033
$0.027
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 22 nH 5 % 130 mA 3.2 Ohms - 55 C + 125 C 3 2.7 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD - 19,703In Stock
Cut Tape
$0.12
$0.051
$0.048
$0.041
Reel
$0.016
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 3.6 nH 0.3 nH 180 mA 1.1 Ohms - 55 C + 125 C 2 9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
Murata Electronics RF Inductors - SMD 30,000In Stock
Cut Tape
$0.17
$0.142
$0.131
$0.104
Reel
$0.059
Min.: 1
Mult.: 1
: 30,000
Thin Film 01005 (0402 metric) Unshielded 12 nH 3 % 820 mOhms - 55 C + 125 C 14 5.6 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 8,780In Stock
Cut Tape
$0.16
$0.067
$0.06
$0.052
Reel
$0.027
Min.: 1
Mult.: 1
: 20,000
Thin Film 01005 (0402 metric) Unshielded 400 pH 0.1 nH 320 mA 500 mOhms - 55 C + 125 C 8 18 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9,995In Stock
Cut Tape
$0.17
$0.071
$0.063
$0.055
Reel
$0.029
Min.: 1
Mult.: 1
: 20,000
Thin Film 01005 (0402 metric) Unshielded 24 nH 5 % 120 mA 5.5 Ohms - 55 C + 125 C 6 2 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 25,625In Stock
Cut Tape
$0.12
$0.067
$0.06
$0.052
Reel
$0.033
Min.: 1
Mult.: 1
: 20,000
Thin Film 01005 (0402 metric) Unshielded 2 nH 0.1 nH 200 mA 750 mOhms - 55 C + 125 C 8 9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 270In Stock
Cut Tape
$0.20
$0.086
$0.077
$0.067
Reel
$0.035
Min.: 1
Mult.: 1
: 20,000
Thin Film 01005 (0402 metric) Unshielded 33 nH 3 % 90 mA 6.5 Ohms - 55 C + 125 C 4 1.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 5,801In Stock
Cut Tape
$0.11
$0.064
$0.059
$0.05
Reel
$0.028
Min.: 1
Mult.: 1
: 20,000
Thin Film 01005 (0402 metric) Unshielded 3.4 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 17,490In Stock
Cut Tape
$0.16
$0.067
$0.06
$0.052
Reel
$0.027
Min.: 1
Mult.: 1
: 20,000
Thin Film 01005 (0402 metric) Unshielded 3.6 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 1.3nH +-0.2nH S-HQ SMD RF IND 18,840In Stock
Cut Tape
$0.19
$0.041
$0.038
$0.033
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Unshielded 1.3 nH 0.2 nH 400 mA 200 mOhms - 55 C + 125 C 10 16.61 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 1.4nH +-0.1nH S-HQ SMD RF IND 359In Stock
Cut Tape
$0.12
$0.042
$0.04
$0.034
Reel
$0.016
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Unshielded 1.4 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 10 16.22 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 1.9nH +-0.2nH S-HQ SMD RF IND 18,780In Stock
Cut Tape
$0.12
$0.041
$0.038
$0.03
Reel
$0.019
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Unshielded 1.9 nH 0.2 nH 400 mA 400 mOhms - 55 C + 125 C 10 12.69 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 2.0nH +-0.2nH S-HQ SMD RF IND 19,181In Stock
Cut Tape
$0.19
$0.041
$0.038
$0.033
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Unshielded 2 nH 0.2 nH 400 mA 400 mOhms - 55 C + 125 C 10 12.76 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 3.3nH +-0.2nH S-HQ SMD RF IND 16,767In Stock
Cut Tape
$0.19
$0.041
$0.038
$0.033
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Unshielded 3.3 nH 0.2 nH 250 mA 650 mOhms - 55 C + 125 C 10 9.46 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.1nH Hi-Q SMD RF IND 18,890In Stock
Cut Tape
$0.16
$0.034
$0.033
$0.027
Reel
$0.013
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 200 pH 0.2 nH 350 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.4nH Hi-Q SMD RF IND 19,800In Stock
Cut Tape
$0.18
$0.04
$0.036
$0.031
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 400 pH 0.1 nH 350 mA 200 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.8nH Hi-Q SMD RF IND 19,670In Stock
Cut Tape
$0.18
$0.04
$0.036
$0.031
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 800 pH 0.1 nH 320 mA 400 mOhms - 55 C + 125 C 18.3 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 12nH Hi-Q SMD RF IND 19,890In Stock
Cut Tape
$0.16
$0.034
$0.033
$0.027
Reel
$0.013
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 12 nH 5 % 140 mA 2.4 Ohms - 55 C + 125 C 8 4.5 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 18nH Hi-Q SMD RF IND 17,573In Stock
Cut Tape
$0.16
$0.034
$0.033
$0.027
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 18 nH 5 % 140 mA 2.8 Ohms - 55 C + 125 C 7 3.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 1.3nH Hi-Q SMD RF IND 19,840In Stock
Cut Tape
$0.16
$0.034
$0.033
$0.027
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 1.3 nH 0.3 nH 250 mA 600 mOhms - 55 C + 125 C 8 15.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 1.6nH Hi-Q SMD RF IND 19,840In Stock
Cut Tape
$0.18
$0.04
$0.036
$0.031
Reel
$0.016
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 1.6 nH 0.1 nH 220 mA 600 mOhms - 55 C + 125 C 9 12.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.0nH Hi-Q SMD RF IND 17,898In Stock
Cut Tape
$0.18
$0.04
$0.036
$0.031
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 2 nH 0.1 nH 200 mA 600 mOhms - 55 C + 125 C 9 11 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.4nH Hi-Q SMD RF IND 19,610In Stock
Cut Tape
$0.18
$0.04
$0.036
$0.031
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 2.4 nH 0.1 nH 200 mA 700 mOhms - 55 C + 125 C 8 10.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 33nH Hi-Q SMD RF IND 19,805In Stock
Cut Tape
$0.18
$0.04
$0.036
$0.031
Reel
$0.016
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 33 nH 3 % 120 mA 3.8 Ohms - 55 C + 125 C 6 1.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 3.0nH Hi-Q SMD RF IND 19,520In Stock
Cut Tape
$0.18
$0.04
$0.036
$0.031
Reel
$0.017
Min.: 1
Mult.: 1
: 20,000
Multilayer 01005 (0402 metric) Shielded 3 nH 0.1 nH 200 mA 900 mOhms - 55 C + 125 C 8 9.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape