0805 2012 RF Inductors - SMD

Results: 2,294
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD .082uH 20% 2,777In Stock
Cut Tape
$0.19
$0.154
$0.142
$0.112
Reel
$0.067
Min.: 1
Mult.: 1
: 4,000
Established Reliability 0805 (2012 metric) Shielded 82 nH 10 % 150 mA 1 Ohms - 55 C + 125 C 25 115 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uH 10% 512In Stock
Cut Tape
$0.211
$0.172
$0.159
$0.126
Reel
$0.08
Min.: 1
Mult.: 1
: 3,000
Established Reliability 0805 (2012 metric) Shielded 8.2 uH 10 % 15 mA 1.1 Ohms - 55 C + 125 C 45 30 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15.00 nH 0.600 A 170.00 mOhm 1,373In Stock
Cut Tape
$0.47
$0.398
$0.364
$0.295
Reel
$0.204
Min.: 1
Mult.: 1
: 2,000
Wirewound 0805 (2012 metric) Unshielded 15 nH 2 % 600 mA 170 mOhms - 40 C + 125 C 40 2.9 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
Sumida RF Inductors - SMD RF Chip Inductor SMD 390nH 0805 5% Tol 945In Stock
Cut Tape
$0.48
$0.407
$0.373
$0.302
Reel
$0.184
Min.: 1
Mult.: 1
: 3,000
RF Choke 0805 (2012 metric) Unshielded 390 nH 5 % 130 mA 1.9 Ohms - 55 C + 125 C 35 730 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH 3,143In Stock
Cut Tape
$0.77
$0.632
$0.519
$0.488
Reel
$0.388
Min.: 1
Mult.: 1
: 3,000
Thin Film 0805 (2012 metric) Unshielded 2.7 nH 0.2 nH 2 A 80 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 33nH 20%
1,010In Stock
Cut Tape
$0.33
$0.264
$0.217
$0.211
Reel
$0.133
Min.: 1
Mult.: 1
: 2,000
Wirewound 0805 (2012 metric) Unshielded 33 nH 20 % 500 mA 270 mOhms - 55 C + 125 C 35 1.8 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.39uH 10% 1,620In Stock
Cut Tape
$0.37
$0.308
$0.285
$0.22
Reel
$0.136
Min.: 1
Mult.: 1
: 2,000
Wirewound 0805 (2012 metric) Unshielded 390 nH 10 % 200 mA 1.5 Ohms - 55 C + 125 C 45 420 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 18uH 10% 6,224In Stock
Cut Tape
$0.211
$0.176
$0.162
$0.129
Reel
$0.091
Min.: 1
Mult.: 1
: 3,000
Established Reliability 0805 (2012 metric) Shielded 18 uH 10 % 5 mA 900 mOhms - 55 C + 125 C 30 21 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uH 10% 910In Stock
Cut Tape
$0.19
$0.154
$0.142
$0.112
Reel
$0.079
Min.: 1
Mult.: 1
: 3,000
Established Reliability 0805 (2012 metric) Shielded 3.9 uH 10 % 30 mA 900 mOhms - 55 C + 125 C 45 44 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .56uH 10% 605In Stock
Cut Tape
$0.19
$0.154
$0.142
$0.112
Reel
$0.067
Min.: 1
Mult.: 1
: 4,000
Established Reliability 0805 (2012 metric) Shielded 560 nH 10 % 150 mA 750 mOhms - 55 C + 125 C 25 133 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 820nH 650mohms 150mA +/-20% Fer AEC-Q200 975In Stock
Cut Tape
$0.17
$0.133
$0.117
$0.11
Reel
$0.073
Min.: 1
Mult.: 1
: 2,000
Multilayer 0805 (2012 metric) Shielded 820 nH 20 % 150 mA 650 mOhms - 55 C + 125 C 25 170 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.50 uH 0.230 A 1450.00 mOhm 2,584In Stock
Cut Tape
$0.33
$0.276
$0.255
$0.197
Reel
$0.121
Min.: 1
Mult.: 1
: 2,000
Wirewound 0805 (2012 metric) Unshielded 1.5 uH 2 % 225 mA 1.45 Ohms - 40 C + 125 C 15 60 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 72nH 5% 2K RL 1,966In Stock
Cut Tape
$0.58
$0.497
$0.455
$0.368
Reel
$0.264
Min.: 1
Mult.: 1
: 2,000
Wirewound 0805 (2012 metric) Unshielded 72 nH 5 % 30 mOhms - 40 C + 125 C Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape
Bourns RF Inductors - SMD 2.7nH 5% HIGH Q 3,990In Stock
Cut Tape
$0.361
$0.301
$0.278
$0.215
Reel
$0.14
Min.: 1
Mult.: 1
: 2,000
Wirewound 0805 (2012 metric) 2.7 nH 5 % 600 mA 80 mOhms - 55 C + 125 C 35 6 GHz Standard 2.1 mm 1.5 mm 1.3 mm CW201212 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 5.6uH 10% 4,270In Stock
Cut Tape
$0.211
$0.172
$0.159
$0.126
Reel
$0.09
Min.: 1
Mult.: 1
: 3,000
Established Reliability 0805 (2012 metric) Shielded 5.6 uH 10 % 15 mA 900 mOhms - 55 C + 125 C 45 37 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .82uH 10% 3,875In Stock
Cut Tape
$0.19
$0.154
$0.142
$0.112
Reel
$0.067
Min.: 1
Mult.: 1
: 4,000
Established Reliability 0805 (2012 metric) Shielded 820 nH 10 % 150 mA 1 Ohms - 55 C + 125 C 25 115 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15.00 nH 0.300 A 400.00 mOhm 6,414In Stock
Cut Tape
$0.33
$0.276
$0.255
$0.197
Reel
$0.126
Min.: 1
Mult.: 1
: 4,000
Multilayer 0805 (2012 metric) Shielded 15 nH 5 % 300 mA 400 mOhms - 55 C + 125 C 15 1.6 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 43nH 5% 2K RL 958In Stock
Cut Tape
$0.58
$0.497
$0.455
$0.368
Reel
$0.251
Min.: 1
Mult.: 1
: 2,000
Wirewound 0805 (2012 metric) Unshielded 43 nH 5 % 500 mA 340 mOhms - 55 C + 155 C 60 1.65 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 5.6uH 20% 1,290In Stock
Cut Tape
$0.37
$0.308
$0.285
$0.22
Reel
$0.137
Min.: 1
Mult.: 1
: 2,000
Wirewound 0805 (2012 metric) Unshielded 5.6 nH 20 % 600 mA 55 Ohms - 55 C + 125 C 60 5.8 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .68uH 10% 3,611In Stock
Cut Tape
$0.19
$0.154
$0.142
$0.112
Reel
$0.067
Min.: 1
Mult.: 1
: 4,000
Established Reliability 0805 (2012 metric) Shielded 680 nH 10 % 150 mA 800 mOhms - 55 C + 125 C 25 121 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel

Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 11nH +/-5% 1,777In Stock
Cut Tape
$0.176
$0.144
$0.133
$0.107
Reel
$0.066
Min.: 1
Mult.: 1
: 3,000
Wirewound 0805 (2012 metric) 11 nH 5 % 150 mOhms - 40 C + 125 C 45 3 GHz Standard 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 0.250 A 1200.00 mOhm 2,839In Stock
Cut Tape
$0.33
$0.279
$0.258
$0.199
Reel
$0.133
Min.: 1
Mult.: 1
: 2,000
Wirewound 0805 (2012 metric) Unshielded 1 uH 2 % 245 mA 1.2 Ohms - 40 C + 125 C 15 63 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 33.00 uH 0.060 A 10700.00 mOhm 3,143In Stock
Cut Tape
$0.33
$0.272
$0.252
$0.194
Reel
$0.128
Min.: 1
Mult.: 1
: 2,000
Wirewound 0805 (2012 metric) Unshielded 33 uH 2 % 60 mA 10.7 Ohms - 40 C + 125 C 10 17 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
Sumida RF Inductors - SMD RF Chip Inductor SMD 180nH 0805 5% Tol 1,962In Stock
Cut Tape
$0.48
$0.407
$0.373
$0.302
Reel
$0.184
Min.: 1
Mult.: 1
: 3,000
RF Choke 0805 (2012 metric) Unshielded 180 nH 5 % 260 mA 470 mOhms - 55 C + 125 C 35 1.03 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 2.2nH 20% 1,608In Stock
Cut Tape
$0.37
$0.308
$0.285
$0.22
Reel
$0.137
Min.: 1
Mult.: 1
: 2,000
Wirewound 0805 (2012 metric) Unshielded 2.2 nH 20 % 600 mA 8 mOhms - 55 C + 125 C 15 Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel