1210 RF Inductors - SMD

Results: 2,950
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging

Murata Electronics RF Inductors - SMD 8,379In Stock
Cut Tape
$0.25
$0.208
$0.171
$0.13
Reel
$0.117
$0.11
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 100 uH 10 % 100 mA 3.5 Ohms - 40 C + 105 C 10 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32DZ_53 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 2.2uH 610mA POWRTRN 5,100In Stock
Cut Tape
$0.34
$0.279
$0.244
$0.23
Reel
$0.166
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 2.2 uH 5 % 610 mA 97 mOhms - 40 C + 125 C 25 75 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NH_23 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 2.7UH 10%, AEC-Q200 5,483In Stock
Cut Tape
$0.42
$0.349
$0.304
$0.287
Reel
$0.222
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 2.7 uH 10 % 240 mA 880 mOhms - 55 C + 145 C 25 110 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 33uH 280mA 10% 3.2x2.5mm SMD 3,176In Stock
Cut Tape
$0.50
$0.411
$0.359
$0.338
Reel
$0.265
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 33 uH 10 % 280 mA 1.5 Ohms 340 mA - 55 C + 150 C 12 15 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 33nH 10% 2,327In Stock
Cut Tape
$1.31
$1.12
$1.01
$0.789
Reel
$0.533
Min.: 1
Mult.: 1
: 2,000
Molded 1210 (3225 metric) 33 nH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .82uH 20% 1,885In Stock
Cut Tape
$1.60
$1.37
$1.26
$0.971
Reel
$0.684
Min.: 1
Mult.: 1
: 2,000
Molded 1210 (3225 metric) 820 nH 20 % 450 mA 500 mOhms - 55 C + 125 C 40 160 MHz Standard 3.2 mm 2.21 mm ISC Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 3.3 UH 5% 5,280In Stock
Cut Tape
$0.34
$0.279
$0.244
$0.23
Reel
$0.165
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 3.3 uH 5 % 425 mA 200 mOhms - 40 C + 125 C 25 65 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NH_23 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100uH 60mA 10% 3.2x2.5mm SMD 6,468In Stock
Cut Tape
$0.38
$0.315
$0.276
$0.261
Reel
$0.201
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 100 uH 10 % 60 mA 11 Ohms - 55 C + 125 C 20 8 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 10% 1,709In Stock
Cut Tape
$1.42
$1.21
$1.10
$0.857
Reel
$0.58
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 220 uH 10 % 50 mA 21 Ohms - 55 C + 125 C 15 6 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 27uh 10% 2,000In Stock
Cut Tape
$1.40
$1.20
$1.09
$0.846
Reel
$0.572
Min.: 1
Mult.: 1
: 2,000
Molded 1210 (3225 metric) 27 uH 820 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 56uH 10% 1,618In Stock
Cut Tape
$1.40
$1.20
$1.09
$0.846
Reel
$0.572
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 56 uH 10 % 87 mA 10 Ohms - 55 C + 125 C 30 12 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% 1,948In Stock
Cut Tape
$0.85
$0.699
$0.641
Reel
$0.641
Min.: 1
Mult.: 1
: 2,000
Molded 1210 (3225 metric) Shielded 22 uH 10 % 150 mA 3.1 Ohms - 55 C + 125 C 30 16 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron ISC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 330nH 200mA 10% 1210 SMD, AEC-Q200 4,866In Stock
Cut Tape
$0.42
$0.349
$0.304
$0.294
Reel
$0.294
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 330 nH 10 % 200 mA 1.3 Ohms - 55 C + 145 C 22 580 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.82 UH 10%, AECQ200 5,008In Stock
Cut Tape
$0.42
$0.349
$0.304
$0.287
Reel
$0.222
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 820 nH 10 % 140 mA 2.5 Ohms - 55 C + 145 C 22 240 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR1210H 150UH 5%, AEC-Q200 3,546In Stock
Cut Tape
$0.52
$0.427
$0.373
$0.351
Reel
$0.276
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 150 uH 5 % 130 mA 7 Ohms 165 mA - 55 C + 150 C 15 6 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR1210-H 330UH 5%, AEC-Q200 5,579In Stock
Cut Tape
$0.52
$0.427
$0.373
$0.351
Reel
$0.276
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 330 uH 5 % 90 mA 14 Ohms 115 mA - 55 C + 150 C 15 4.5 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 120uH 10% 1,888In Stock
Cut Tape
$1.42
$1.21
$1.10
$0.857
Reel
$0.58
Min.: 1
Mult.: 1
: 2,000
Molded 1210 (3225 metric) 120 uH 678 Ohms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 33uh 10% 1,518In Stock
Cut Tape
$0.561
$0.558
Reel
$0.558
Min.: 1
Mult.: 1
: 2,000
Molded 1210 (3225 metric) 33 uH 10 % 112 mA 6 Ohms - 55 C + 125 C 30 16 MHz Standard 3.2 mm 2.49 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uH 10% 1,980In Stock
Cut Tape
$0.961
$0.794
$0.658
$0.654
$0.59
Reel
$0.59
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 3.3 uH 10 % 260 mA 1.2 Ohms - 55 C + 125 C 30 60 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 15 UH 5% 7,667In Stock
Cut Tape
$0.37
$0.324
$0.297
$0.24
Reel
$0.176
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 15 uH 5 % 270 mA 500 mOhms - 40 C + 125 C 35 25 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NH_23 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.01 UH 10%,AECQ200 6,182In Stock
Cut Tape
$0.45
$0.392
$0.363
$0.317
Reel
$0.224
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 10 nH 10 % 750 mA 90 mOhms - 55 C + 145 C 20 4 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100nH 440mA 10% 1210 SMD, AEC-Q200 5,012In Stock
Cut Tape
$0.42
$0.349
$0.304
$0.287
Reel
$0.222
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 100 nH 10 % 440 mA 260 mOhms - 55 C + 145 C 25 1 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.22UH 5%, AEC-Q200 6,610In Stock
Cut Tape
$0.461
$0.383
$0.34
$0.306
Reel
$0.236
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 220 nH 5 % 280 mA 640 mOhms - 55 C + 145 C 25 700 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 68uH 5%
4,116In Stock
Cut Tape
$0.411
$0.343
$0.317
$0.245
Reel
$0.16
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 68 uH 5 % 50 mA 9 Ohms - 55 C + 105 C 30 12 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite PM1210 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 8.2uH 5%
5,015In Stock
Cut Tape
$0.411
$0.343
$0.317
$0.245
Reel
$0.16
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 8.2 uH 5 % 170 mA 2 Ohms - 55 C + 105 C 30 35 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite PM1210 Reel, Cut Tape, MouseReel