2.5 mm RF Inductors - SMD

Results: 1,164
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 1000uH 22.5ohms 20mA +/-10% 19,054In Stock
Cut Tape
$0.35
$0.279
$0.258
$0.209
Reel
$0.137
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Shielded 1 mH 10 % 20 mA 22.5 Ohms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV-EFT Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 0.2ohms 900mA 3.2x2.5mm AEC-Q200 91,326In Stock
Cut Tape
$0.22
$0.181
$0.158
$0.149
Reel
$0.098
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2uH 2.0ohms 170mA Wound Fer AEC-Q200 37,506In Stock
Cut Tape
$0.22
$0.178
$0.155
$0.147
Reel
$0.098
Min.: 1
Mult.: 1
: 2,000
Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 8.2 uH 5 % 170 mA 2 Ohms - 40 C + 105 C 30 35 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLV32-EFD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 140mA 10% 1210 SMD, AEC-Q200 61,023In Stock
Cut Tape
$0.42
$0.349
$0.304
$0.258
Reel
$0.169
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 140 mA 2.65 Ohms - 55 C + 145 C 27 16 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 240mohms 900mA 125C Wound Ferrite 165,083In Stock
Cut Tape
$0.18
$0.152
$0.126
$0.095
Reel
$0.09
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.012 UH 10%,AECQ200 12,434In Stock
Cut Tape
$0.43
$0.352
$0.309
$0.292
Reel
$0.217
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 12 nH 10 % 700 mA 100 mOhms - 55 C + 145 C 25 3.5 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220nH 280mA 10% 1210 SMD, AEC-Q200 7,897In Stock
Cut Tape
$0.39
$0.336
$0.297
$0.258
Reel
$0.193
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 220 nH 10 % 280 mA 640 mOhms - 55 C + 145 C 25 700 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680nH 145mA 10% 1210 SMD, AEC-Q200 8,410In Stock
Cut Tape
$0.42
$0.349
$0.304
$0.294
Reel
$0.294
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 680 nH 10 % 145 mA 2.4 Ohms - 55 C + 145 C 22 280 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR1210H 220UH 5%, AEC-Q200 6,725In Stock
Cut Tape
$0.52
$0.427
$0.372
$0.35
Reel
$0.272
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 220 uH 5 % 110 mA 10 Ohms 140 mA - 55 C + 150 C 15 5.5 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 470nH 45.6mohms 2.0A 125C Wound Ferrite 20,208In Stock
Cut Tape
$0.18
$0.152
$0.126
$0.094
Reel
$0.094
$0.093
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 470 nH 20 % 2 A 38 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 390uH 36ohms 35mA Wound Ferrite 58,110In Stock
Cut Tape
$0.18
$0.149
$0.123
$0.092
Reel
$0.086
$0.081
Min.: 1
Mult.: 1
: 2,000
Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 390 uH 5 % 35 mA 36 Ohms - 40 C + 105 C 20 5 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 4,7 UH 5% 9,440In Stock
Cut Tape
$0.38
$0.315
$0.276
$0.261
Reel
$0.176
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 4.7 uH 5 % 220 mA 1.5 Ohms - 55 C + 125 C 30 50 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
TDK RF Inductors - SMD 2.2uH 270mA 10% 1210 SMD, AEC-Q200 12,994In Stock
Cut Tape
$0.40
$0.326
$0.285
$0.269
Reel
$0.20
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 2.2 uH 10 % 270 mA 750 mOhms - 55 C + 145 C 25 125 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210-H 10 UH 5%, AEC-Q200 12,772In Stock
Cut Tape
$0.52
$0.427
$0.373
$0.351
Reel
$0.271
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 500 mA 480 mOhms 620 mA - 55 C + 150 C 12 30 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape
TDK RF Inductors - SMD 47uH 2.132ohms 180mA Wound Ferrite 160,468In Stock
Cut Tape
$0.18
$0.149
$0.123
$0.09
Reel
$0.086
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 180 mA 1.64 Ohms - 40 C + 105 C 15 14 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 1 UH 5%, AEC-Q200 9,980In Stock
Cut Tape
$0.38
$0.315
$0.276
$0.259
Reel
$0.181
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 400 mA 600 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
Bourns RF Inductors - SMD 120uH 5%
16,900In Stock
Cut Tape
$0.29
$0.242
$0.199
$0.171
Reel
$0.135
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 120 uH 5 % 70 mA 11 Ohms - 55 C + 105 C 20 10 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite PM1210 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,895In Stock
Cut Tape
$0.37
$0.309
$0.286
$0.22
Reel
$0.144
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
0805 (2012 metric) Unshielded 4.7 uH 5 % 700 mA 1.35 Ohms 700 mA - 40 C + 105 C 37 130 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1,991In Stock
Cut Tape
$0.34
$0.267
$0.247
$0.20
Reel
$0.134
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 800 mA 90 mOhms - 40 C + 85 C 96 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_33 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3,500In Stock
Cut Tape
$0.29
$0.247
$0.227
$0.176
Reel
$0.119
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 560 uH 10 % 60 mA 22 Ohms - 40 C + 105 C 5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 1.2uH 425mA INFOTMT 1,799In Stock
Cut Tape
$0.29
$0.267
$0.259
$0.222
Reel
$0.12
$0.119
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 1.2 uH 10 % 425 mA 600 mOhms - 40 C + 105 C 20 100 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 82uH 70mA INFOTMT 73In Stock
2,000Expected 2026/11/09
Cut Tape
$0.35
$0.347
$0.33
$0.267
Reel
$0.12
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 82 uH 5 % 70 mA 6.2 Ohms - 40 C + 105 C 40 8.5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 82uH 10ohms 45mA Wound Fer AEC-Q200 5,335In Stock
Cut Tape
$0.29
$0.241
$0.223
$0.172
Reel
$0.112
Min.: 1
Mult.: 1
: 2,000
Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 82 uH 5 % 45 mA 10 Ohms - 40 C + 105 C 30 11 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLV32-EFD Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 669In Stock
Cut Tape
$0.34
$0.267
$0.247
$0.20
Reel
$0.135
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 450 mA 200 mOhms - 40 C + 85 C 43 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 270uH 55mA POWRTRN 2,012In Stock
Cut Tape
$0.38
$0.326
$0.298
$0.241
Reel
$0.16
Min.: 1
Mult.: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 270 uH 5 % 55 mA 9.7 Ohms - 40 C + 125 C 50 5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NH_23 Reel, Cut Tape, MouseReel