WT1005690-12F2-A6-G1

TDK
810-WT100569012F2A6G
WT1005690-12F2-A6-G1

Mfr.:

Description:
Wireless Charging Coils Wrless Pwr Transfer 12V 11.5-12.5uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Wireless Charging Coils
RoHS:  
WT
Reel
Cut Tape
Brand: TDK
Product Type: Wireless Charging Coils
Factory Pack Quantity: 8
Subcategory: Wireless Charging
Part # Aliases: WT1005690-12F2-A6-G1 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504909650
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR & WT Wireless Coils

TDK WR & WT Wireless Coils are high power and low inductance wireless charging coils for wearable applications. The WT1005690-12F2-A6-G1 Tx coil unit features 12.5µH±10% inductance for coils 1 and 3, 11.5µH±10% inductance for coil 2, and 0.09Ω maximum resistance. WT252512-8F2-SM transmitter features 2.76µH inductance and 150mΩ maximum DC resistance. WR202010-18M8-SM receiver features 10.68µH inductance and 2.96Ω maximum DC resistance.

Wireless Charging Coils

TDK Wireless Charging Coils for smart phones and other mobile devices employ a proprietary flexible thin metal magnetic sheet, achieving an industry-leading thickness of only 0.52mm. These TDK wireless power transfer coil units are ultra-thin, lightweight and highly resistant to shock. The design of the coils minimizes the tendency toward rising resistance and achieves a power transfer efficiency that meets the requirements of the WPC Qi standard. These TDK devices also have a low height and an output current of 0.5 to 0.6A.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.61 $13.61
$11.05 $110.50
$10.34 $258.50
$9.77 $488.50
$9.43 $943.00
$9.22 $2,305.00
Full Reel (Order in multiples of 8)
$13.61 $108.88