01005 Thick Film Resistors - SMD

Results: 4,460
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
YAGEO Thick Film Resistors - SMD 2.2kOhms 1/32W 0100 5% Non-Stocked Lead-Time 8 Weeks
Min.: 80,000
Mult.: 80,000
: 80,000

Reel RC L 2.2 kOhms 30 mW (1/32 W) 5 % 100 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 27kOhms 1/32W 0100 0.5% Non-Stocked
Min.: 20,000
Mult.: 20,000
: 20,000

Reel RC L 27 kOhms 30 mW (1/32 W) 0.5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 33kOhms 1/32W 0100 0.5% Non-Stocked
Min.: 20,000
Mult.: 5,000
: 5,000

Reel RC L 33 kOhms 30 mW (1/32 W) 0.5 % 100 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 34.8Ohms 1/32W 0100 0.5% Non-Stocked
Min.: 20,000
Mult.: 20,000
: 20,000

Reel RC L 34.8 Ohms 30 mW (1/32 W) 0.5 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 78.7kOhms 1/32W 0100 0.5% Non-Stocked
Min.: 20,000
Mult.: 5,000
: 5,000

Reel RC L 78.7 kOhms 30 mW (1/32 W) 0.5 % 100 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
Bourns Thick Film Resistors - SMD 15.4k OHMS 1% 01005 Anti-Sulfer Non-Stocked
Min.: 200,000
Mult.: 40,000
: 40,000

Reel CR01005-AS 15.4 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 30 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Anti-Sulfur Resistors
Bourns Thick Film Resistors - SMD 2k OHMS 1% 01005 Anti-Sulfer Non-Stocked
Min.: 200,000
Mult.: 40,000
: 40,000

Reel CR01005-AS 20 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 30 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Anti-Sulfur Resistors
Bourns Thick Film Resistors - SMD 300 OHMS 1% 01005 Anti-Sulfer Non-Stocked
Min.: 200,000
Mult.: 40,000
: 40,000

Reel CR01005-AS 300 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 30 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Anti-Sulfur Resistors
Bourns Thick Film Resistors - SMD 365k OHMS 1% 01005 Anti-Sulfer Non-Stocked
Min.: 200,000
Mult.: 40,000
: 40,000

Reel CR01005-AS 365 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 30 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Anti-Sulfur Resistors
Bourns Thick Film Resistors - SMD 6.04k OHMS 1% 01005 Anti-Sulfer Non-Stocked
Min.: 200,000
Mult.: 40,000
: 40,000

Reel CR01005-AS 6.04 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 30 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Anti-Sulfur Resistors
Bourns Thick Film Resistors - SMD 7.15k OHMS 1% 01005 Anti-Sulfer Non-Stocked
Min.: 200,000
Mult.: 40,000
: 40,000

Reel CR01005-AS 71.5 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 30 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Anti-Sulfur Resistors
Bourns Thick Film Resistors - SMD 10k OHMS 5% 01005 Anti-Sulfer Non-Stocked
Min.: 200,000
Mult.: 40,000
: 40,000

Reel CR01005-AS 10 kOhms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 125 C 30 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Anti-Sulfur Resistors
Bourns Thick Film Resistors - SMD 4.7k OHMS 5% 01005 Anti-Sulfer Non-Stocked
Min.: 200,000
Mult.: 40,000
: 40,000

Reel CR01005-AS 4.7 kOhms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 125 C 30 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Anti-Sulfur Resistors
Panasonic Industry Thick Film Resistors - SMD 01005 100ohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 100 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 11ohms 5% 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 11 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 110ohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 110 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.1Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 1.1 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 11Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 11 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 110Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 110 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 12ohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 12 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.2Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 1.2 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 12Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 12 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 120Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 120 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 13ohms 5% 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 13 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 130ohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 130 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200