01005 Thick Film Resistors - SMD

Results: 4,460
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Panasonic Industry Thick Film Resistors - SMD 01005 1.3Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 1.3 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 13Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 13 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 130Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 130 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 15ohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 15 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.5Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 1.5 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 15Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 15 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 16ohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 16 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 160ohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 160 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.6Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 1.6 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 16Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 16 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 160Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 160 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1800ohms 5% 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 1.8 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 18Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 18 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 180Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 180 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.1ohm 5% Halogen free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJXG 1.1 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.2ohm 5% Halogen free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJXG 1.2 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.3ohm 5% Halogen free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJXG 1.3 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.5ohm 5% Halogen free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJXG 1.5 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.6ohm 5% Halogen free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJXG 1.6 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.8ohm 5% Halogen free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJXG 1.8 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 20ohms 5% 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 20 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 2Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 2 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 20Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 20 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 200Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 200 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 220ohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 220 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200