01005 Thick Film Resistors - SMD

Results: 4,460
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Panasonic Industry Thick Film Resistors - SMD 01005 360ohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 360 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 3.6Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 3.6 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 36Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 36 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 360Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 360 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 39ohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 39 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 3.9Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 3.9 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 39Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 39 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 390Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 390 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 3ohm 5% Halogen free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJXG 3 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 3.3ohm 5% Halogen free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJXG 3.3 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 3.6ohm 5% Halogen free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJXG 3.6 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 3.9ohm 5% Halogen free Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape ERJXG 3.9 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 43ohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 43 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 430ohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 430 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 4300ohms 5% 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 4.3 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 43Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 43 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 430Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 430 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 470ohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 470 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 470Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 470 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 4.3ohm 5% Halogen free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJXG 4.3 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 4.7 OHM 5% Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-xGN 4.7 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 51ohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 51 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
Panasonic Industry Thick Film Resistors - SMD 01005 510ohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 510 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 5.1Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 5.1 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 51Kohms 5% Halogen-free Non-Stocked Lead-Time 33 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-XGNJ 51 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200