IP64 Potentiometers

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers 4.7Kohms 20% 12.5mm Cermet Element 23In Stock
$19.97
$18.35
$16.69
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 4.7 kOhms Linear 1 W 69 V 20 % Cermet 1 Turn Flatted / D 6.35 mm 19.05 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11H Bulk
Vishay / Sfernice Potentiometers 5Kohms 10% 12.5mm Cermet Element 22In Stock
25Expected 2026/11/04
$25.96
$20.76
$19.27
$17.54
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 5 kOhms Linear 1 W 69 V 10 % Cermet 1 Turn Flatted / D 6.35 mm 19.05 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11H Bulk
Vishay / Sfernice Potentiometers P11S 1 A 0 BG S Y00 10K 10% A e3 15In Stock
$15.04
$12.49
$10.79
$10.19
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 1 A 0 BG S Y00 10K 10% L e3 26In Stock
$16.90
$14.04
$13.25
$11.46
$11.35
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Log 1 W 70.7 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 1 A 0 BG S Y00 100K 10% A e3 28In Stock
$15.04
$12.50
$10.99
$10.66
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 100 kOhms Linear 1 W 316 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 1 A 0 BG S Y00 5K 10% L e3 6In Stock
$15.76
$13.10
$13.08
$13.00
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 5 kOhms Log 1 W 50 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 12.5mm 1Kohms 20% 1In Stock
$13.33
$10.47
$9.56
$9.18
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 1 Gang 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 1W 1Kohms 20% 26In Stock
$15.26
$12.27
$10.96
$10.47
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 1 Gang 1 kOhms Log Vertical 1 W 22.4 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 12.5mm 47Kohms 20% 2In Stock
100Expected 2026/11/03
$14.55
$14.34
$9.99
$9.47
$9.36
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 5K 10% 12.58mm Cermet 36In Stock
40Expected 2026/09/24
$15.56
$12.64
$10.90
$10.04
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 5 kOhms Linear 1 W 70.7 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 12.5mm 50Kohm 10% 6mm dia shaft 71In Stock
$19.98
$16.01
$14.69
$11.97
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 50 kOhms Linear 1 W 224 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / MCB Industrie Potentiometers 12.5 mm Mod Panel Potentiometer Cermet 25In Stock
$22.96
$19.02
$16.15
$15.72
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 2 Gang 4.7 kOhms Linear 1 W 69 V Cermet 1 Turn Flatted / D 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 12.5mm 4.7Kohms 20% 57In Stock
$22.86
$18.99
$18.98
$15.71
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 2 Gang 4.7 kOhms Linear 1 W 69 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 2 V 0 FL S Y00 10K 10% A e3 26In Stock
60Expected 2026/11/20
$25.54
$20.04
$18.31
$17.54
$16.28
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 2 Gang 10 kOhms Linear 1 W 100 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 148 2 1 F 0 GJ S X13 BO 10K 10% A e3 54In Stock
$39.18
$35.32
$31.92
$26.52
$24.86
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Rotary Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 148, 149 Bulk
Vishay / Spectrol Potentiometers 149 1 0 F 0 GJ S X10 BO 1M 10% A e3 86In Stock
$18.18
$15.10
$13.23
$12.30
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 1 Gang 1 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 148, 149 Bulk
Vishay / Spectrol Potentiometers 149 1 0 F 0 GJ S X10 BO 50K 10% A e3 25In Stock
$18.18
$15.10
$13.47
$12.56
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 1 Gang 50 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 148, 149 Bulk
Vishay / Spectrol Potentiometers 149 2 0 F 0 GJ S X13 BO 1K 10% A e3 49In Stock
$31.08
$24.38
$24.36
$21.35
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 2 Gang 1 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 148, 149 Bulk
Vishay / Spectrol Potentiometers 149 2 0 F 0 GJ S X13 BO 10K 10% A e3 24In Stock
$31.08
$24.38
$22.26
$20.83
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 2 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 148, 149 Bulk
Vishay / Sfernice Potentiometers 50K 10% DUAL LIN Conductive Plastic 29In Stock
$24.23
$19.02
$19.00
$16.65
$16.34
Min.: 1
Mult.: 1
PCB Mount Through Hole Modular Potentiometers 2 Gang 50 kOhms Audio Horizontal 500 mW (1/2 W) 350 V 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 22.23 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Vishay / Sfernice Potentiometers 12.5mm 1 10Kohm 10% 6mm slotted shaft 43In Stock
$18.33
$16.47
$12.84
$12.22
$12.11
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Linear 100 mW (1/10 W) 31.6 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Modular Potentiometer 2000000 Cycle IP64 - 55 C + 125 C P11L Bulk
Vishay / Sfernice Potentiometers 12.5mm 1 50Kohm 10% 6mm slotted shaft 17In Stock
$17.36
$13.63
$13.62
$11.94
$11.70
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 50 kOhms Linear 100 mW (1/10 W) 70.7 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Modular Potentiometer 2000000 Cycle IP64 - 55 C + 125 C P11L Bulk
Vishay / Sfernice Potentiometers 12.5mm Dual 10K10% 6mm slotted shaft 16In Stock
$21.96
$20.85
$18.98
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 2 Gang 10 kOhms Linear 100 mW (1/10 W) 31.6 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Modular Potentiometer 2000000 Cycle IP64 - 55 C + 125 C P11L Bulk
Vishay / Sfernice Potentiometers 12.5mm Dual 50K10% 6mm slotted shaft 42In Stock
$21.96
$18.98
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 2 Gang 50 kOhms Linear 100 mW (1/10 W) 70.7 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Modular Potentiometer 2000000 Cycle IP64 - 55 C + 125 C P11L Bulk
Vishay / Sfernice Potentiometers 12.5mm 1Kohms 10% 1/4in slotted shaft 28In Stock
$12.71
$12.65
$10.44
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 1 kOhms Linear 1 W 31.6 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 15.8 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 40 C + 100 C P11P Bulk