IP64 Potentiometers

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers P11S 1 A 0 BG S Y00 100K 10% A e3 28In Stock
$15.04
$12.50
$10.84
$10.51
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 100 kOhms Linear 1 W 316 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 1 A 0 BG S Y00 5K 10% L e3 6In Stock
$15.76
$13.10
$13.08
$12.58
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 5 kOhms Log 1 W 50 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 12.5mm 1Kohms 20% 1In Stock
$13.33
$10.47
$9.56
$9.18
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 1 Gang 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 1W 1Kohms 20% 24In Stock
$15.26
$12.27
$10.96
$10.47
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 1 Gang 1 kOhms Log Vertical 1 W 22.4 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 1 V 0 FL S Y00 1K 10% A e3 74In Stock
$17.50
$14.13
$11.68
$11.13
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm 6 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 5K 10% 12.58mm Cermet 76In Stock
$15.56
$12.23
$11.21
$10.75
$10.04
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 5 kOhms Linear 1 W 70.7 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 12.5mm 50Kohm 10% 6mm dia shaft 66In Stock
$19.98
$16.01
$14.69
$12.04
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 50 kOhms Linear 1 W 224 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 12.5mm 4.7Kohms 20% 57In Stock
$22.86
$18.99
$18.98
$15.71
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 2 Gang 4.7 kOhms Linear 1 W 69 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 2 V 0 FL S Y00 10K 10% A e3 11In Stock
180On Order
$25.54
$20.04
$18.31
$17.54
$16.28
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 2 Gang 10 kOhms Linear 1 W 100 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 148 2 1 F 0 GJ S X13 BO 10K 10% A e3 52In Stock
$44.52
$35.32
$31.92
$26.90
$24.86
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Rotary Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 148, 149 Bulk
Vishay / Spectrol Potentiometers 149 1 0 F 0 GJ S X10 BO 50K 10% A e3 25In Stock
$18.18
$15.10
$13.28
$12.49
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 1 Gang 50 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 148, 149 Bulk
Vishay / Spectrol Potentiometers 149 2 0 F 0 GJ S X13 BO 10K 10% A e3 23In Stock
$31.08
$24.38
$22.26
$21.35
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 2 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 148, 149 Bulk
Vishay / Spectrol Potentiometers 149 2 1 F 0 GJ S X13 BO 1K 10% A e3 42In Stock
$38.68
$30.33
$27.42
$26.55
$24.54
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 2 Gang 1 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Rotary Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 148, 149 Bulk
Vishay / Sfernice Potentiometers 50K 10% DUAL LIN Conductive Plastic 29In Stock
$24.23
$19.02
$19.00
$16.65
$16.34
Min.: 1
Mult.: 1
PCB Mount Through Hole Modular Potentiometers 2 Gang 50 kOhms Audio Horizontal 500 mW (1/2 W) 350 V 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 22.23 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Vishay / Sfernice Potentiometers 12.5mm 1 10Kohm 10% 6mm slotted shaft 19In Stock
$18.33
$16.47
$12.65
$12.22
$12.11
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Linear 100 mW (1/10 W) 31.6 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Modular Potentiometer 2000000 Cycle IP64 - 55 C + 125 C P11L Bulk
Vishay / Sfernice Potentiometers 12.5mm 1 50Kohm 10% 6mm slotted shaft 17In Stock
$17.36
$13.63
$13.62
$11.94
$11.70
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 50 kOhms Linear 100 mW (1/10 W) 70.7 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Modular Potentiometer 2000000 Cycle IP64 - 55 C + 125 C P11L Bulk
Vishay / Sfernice Potentiometers 12.5mm Dual 10K10% 6mm slotted shaft 10In Stock
$21.96
$21.42
$19.28
$18.98
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 2 Gang 10 kOhms Linear 100 mW (1/10 W) 31.6 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Modular Potentiometer 2000000 Cycle IP64 - 55 C + 125 C P11L Bulk
Vishay / Sfernice Potentiometers 12.5mm Dual 50K10% 6mm slotted shaft 40In Stock
$21.96
$18.98
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 2 Gang 50 kOhms Linear 100 mW (1/10 W) 70.7 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Modular Potentiometer 2000000 Cycle IP64 - 55 C + 125 C P11L Bulk
Vishay / Sfernice Potentiometers 12.5mm 1Kohms 10% 1/4in slotted shaft 28In Stock
$12.71
$12.65
$10.44
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 1 kOhms Linear 1 W 31.6 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 15.8 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 40 C + 100 C P11P Bulk
Vishay / Sfernice Potentiometers 12.5mm 50Kohms 10% 1/4in slotted shaft 45In Stock
$12.71
$12.49
$12.48
$10.47
$10.44
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 50 kOhms Linear 1 W 224 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 40 C + 100 C P11P Bulk
Vishay / Sfernice Potentiometers 10K ohms 10% 42In Stock
$14.44
$12.00
$9.90
$9.56
Min.: 1
Mult.: 1
PCB Mount Through Hole Modular Potentiometers 1 Gang 10 kOhms Audio Horizontal 500 mW (1/2 W) 70.7 V 10 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 12.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Vishay / Sfernice Potentiometers 10K ohms 10% 9In Stock
$17.58
$14.61
$13.80
$12.04
$11.50
Min.: 1
Mult.: 1
PCB Mount Through Hole Modular Potentiometers 1 Gang 10 kOhms Audio Horizontal 500 mW (1/2 W) 50 V 10 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 12.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Vishay / Sfernice Potentiometers 10K ohms 10% 4In Stock
$28.45
$23.61
$22.63
$20.96
Min.: 1
Mult.: 1
PCB Mount Through Hole Modular Potentiometers 2 Gang 10 kOhms Audio Horizontal 500 mW (1/2 W) 50 V 10 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 12.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Bourns Potentiometers 1/2" 1TURN 10K 20% SQ PANEL CONTROL 7In Stock
495On Order
$8.78
$7.07
$6.38
$5.66
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Bulk
Vishay P11H1F0GHFW10223KA
Vishay Potentiometers P11H 1 F 0 GH F W10 22K 10% A e3 25In Stock
$35.33
$28.31
$25.89
$22.60
Min.: 1
Mult.: 1
PCB Mount PC Pin 1 Gang 22 kOhms Linear Vertical 1 W 148 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box