Resistors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm
SparkFun Thick Film Resistors - SMD This is a 27 Ohm 1/10W 5% tolerance SMD resistor.Note: Sold as singles. Non-Stocked
$0.105
Min.: 1
Mult.: 1
SMD/SMT 27 Ohms 100 mW (1/10 W) 5 % 0603 1608
SparkFun Thick Film Resistors - SMD This is a high-precision 1k Ohm resistor in a compact surface-mount package. With its 1% tolerance this guarantees a more accurate and stable resistance than standard 5% resistors. This makes it an excellent choice for circuits that depend on pre Non-Stocked
$0.105
Min.: 1
Mult.: 1
SMD/SMT 1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C
SparkFun Thick Film Resistors - SMD This is a 12.1 kOhms 1/10W 1% tolerance SMD resistor. Non-Stocked
$0.105
Min.: 1
Mult.: 1
SMD/SMT 12.1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
SparkFun Carbon Film Resistors - Through Hole A basic 1 MOhms 1/6th Watt 5% tolerance PTH resistor. Commonly used in breadboards and perf boards.Note: Sold as singles. Non-Stocked
$0.105
Min.: 1
Mult.: 1
Axial 1 MOhms 166 mW (1/6 W) 5 %
SparkFun Carbon Film Resistors - Through Hole A basic 47 kOhms 1/4th Watt 5% tolerance PTH resistor. Commonly used in breadboards and perf boards.Note: Sold as singles. Non-Stocked
$0.105
Min.: 1
Mult.: 1
Axial 47 kOhms 250 mW (1/4 W) 5 %
SparkFun Thick Film Resistors - SMD This is a high-precision 10k Ohm surface-mount (SMD) resistor in a standard 0603 package. It features a 1/10W (0.1W) power rating a tight 1% tolerance and a thick film composition. As an AEC-Q200 qualified component it is rated for high reliabi Non-Stocked
$0.105
Min.: 1
Mult.: 1
SMD/SMT 10 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0608 1608
SparkFun Potentiometers An adjustable potentiometer can open up many interesting user interfaces. Turn the pot and the resistance changes. Connect VCC to an outer pin GND to the other and the center pin will have a voltage that varies from 0 to VCC depending on the rotati Non-Stocked
$2.80
Min.: 1
Mult.: 1
No
SparkFun Potentiometers An adjustable potentiometer can open up many interesting user interfaces. Turn the pot and the resistance changes. Connect VCC to an outer pin GND to the other and the center pin will have a voltage that varies from 0 to VCC depending on the rotati Non-Stocked
$7.22
Min.: 1
Mult.: 1
No
SparkFun Potentiometer Tools & Fixings This 25mm aluminum potentiometer knob slides onto the potentiometer and has a key lock to make sure it holds tightly with a strong fit. The main body of this knob is metal with a plastic insert. The outside is knurled for precise adjustment. Non-Stocked
$2.35
Min.: 1
Mult.: 1
No