Standard Current Sense Resistors - SMD

Results: 1,312
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD .2ohms 3watts 1% 5,132In Stock
Min.: 1
Mult.: 1

Bulk WSR 200 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .005ohms 1% 8,310In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 5 mOhms 2 W 1 % 110 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts .004ohms 1% 7,302In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 4 mOhms 3 W 1 % 300 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watt .0125ohms 1% 7,316In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 12.5 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .001ohms 1% 4,112In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 1 mOhms 2 W 1 % 750 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .06ohms 3watts 1% 5,272In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 60 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .01ohms 2watts 1% 6,829In Stock
Min.: 1
Mult.: 1

Bulk WSR 10 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .033ohms 1% 7,149In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 33 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .05ohms 2watts 1% 4,175In Stock
Min.: 1
Mult.: 1

Bulk WSR 50 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts 0.5ohms 1% 5,463In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSR 500 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .5ohms 2watts 1% 5,977In Stock
Min.: 1
Mult.: 1

Bulk WSR 500 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts .002ohms 1% 10,111In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 2 mOhms 3 W 1 % 600 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .012 OHM 1% 3W 75PPM 8,500In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 12 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts 0.02ohms 1% 12,493In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSR 20 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts 0.2ohms 1% 7,636In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSR 200 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalfoil 1206 R040 5% 1W TCR100 13,828In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CFN 40 mOhms 1 W 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 2watts 0.05ohms 1% 6,443In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSR 50 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .08ohms 1% 8,022In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 80 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .03ohms 1% 2,301In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR High Power 30 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .004ohms 1% 891In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR High Power 4 mOhms 5 W 1 % 300 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .01ohms 2watts 1% 3,330In Stock
Min.: 1
Mult.: 1
: 1,500
No
Reel, Cut Tape, MouseReel WSR 10 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .2ohms 2watts 1% 1,147In Stock
Min.: 1
Mult.: 1
: 1,500
No
Reel, Cut Tape WSR 200 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts 0.01ohms 1% 846In Stock
Min.: 1
Mult.: 1
No
Bulk WSR 10 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200

Vishay / Dale Current Sense Resistors - SMD 3watt .005ohm 1% 1,377In Stock
Min.: 1
Mult.: 1
: 1,500
No
Reel, Cut Tape, MouseReel WSR 5 mOhms 3 W 1 % 110 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watt .1ohm 1% 2,233In Stock
Min.: 1
Mult.: 1
: 1,500
No
Reel, Cut Tape, MouseReel WSR 100 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200