35WR500LFTR

BI Technologies / TT Electronics
858-35WR500LFTR
35WR500LFTR

Mfr.:

Description:
Trimmer Resistors - SMD 500 ohm 3mm Single-Turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - SMD
RoHS:  
Model 35
SMD/SMT
Single Turn
1 Turn
Cermet
Top Crossed
500 Ohms
100 mW (1/10 W)
50 V
25 %
250 PPM / C
Vertical Adjustment
- 40 C
+ 125 C
Reel
Brand: BI Technologies / TT Electronics
Height: 1.7 mm
Length: 3.65 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 20000
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Open Frame Potentiometer
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
TARIC:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 20000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20000)
$0.267 $5,340.00

Similar Products