0508 (Reversed) Current Sense Resistors - SMD

Results: 346
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Susumu Current Sense Resistors - SMD 2/3W 0.039ohm 1% 493In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 39 mOhms 670 mW 1 % 100 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.050ohm 1% 256In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.183
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 50 mOhms 670 mW 1 % 100 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.062ohm 1% 945In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.188
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 62 mOhms 670 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.082ohm 1% 995In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 82 mOhms 670 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 0.66W 50m ohm 1% 2 x 1.25 Metal Foil 645In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.183
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel KRL 50 mOhms 660 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 2/3W 0.020ohm 1% 1,216In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 20 mOhms 670 mW 1 % 100 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.056ohm 1% 888In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.183
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 56 mOhms 670 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.025 ohm 1% 1.0W 328In Stock
Cut Tape
$0.58
$0.354
$0.276
$0.194
Reel
$0.116
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel FCSL 25 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 0.66W 25m ohm 1% 2 x 1.25 Metal Foil 968In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.183
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel KRL 25 mOhms 660 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 2/3W 0.010 Ohm 1% 0508 50ppm 50In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.183
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel KRL 10 mOhms 660 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.012ohm 1% 590In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 12 mOhms 670 mW 1 % 0 PPM / C, + 200 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.024ohm 1% 990In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 24 mOhms 670 mW 1 % 100 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 0.66W 1m ohm 5% 2 x 1.25 Metal Foil 690In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.183
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel KRL 1 mOhms 660 mW 5 % 150 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.66W 4m ohm 1% 2 x 1.25 Metal Foil 584In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.183
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel KRL 4 mOhms 660 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.66W 27m ohm 1% 2 x 1.25 Metal Foil 1,027In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.183
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel KRL 27 mOhms 660 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1 W 100 mOhm 1% 550In Stock
Cut Tape
$0.92
$0.516
$0.419
$0.313
Reel
$0.211
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel KRL 100 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 2/3W 0.075ohm 1% 53In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 75 mOhms 670 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.100ohm 1% 625In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 100 mOhms 670 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 0.66W 18m ohm 1% 2 x 1.25 Metal Foil 322In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.183
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel KRL 18 mOhms 660 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.003 ohm 1% 1.0W 9,862In Stock
Cut Tape
$0.59
$0.344
$0.258
$0.233
Reel
$0.155
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel KRL 3 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Littelfuse Current Sense Resistors - SMD 2T WLTC0508 1W 50ppm 3 mOhm +/-1.0% 6,765In Stock
Cut Tape
$0.44
$0.281
$0.212
$0.19
Reel
$0.099
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape 3 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.4 mm (0.016 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WLTC0508 1W 50ppm 5 mOhm +/-1.0% 4,580In Stock
Cut Tape
$0.44
$0.281
$0.212
$0.19
Reel
$0.099
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape 5 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.4 mm (0.016 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WLTM0508 1W 50ppm 20 mOhm +/-1.0% 3,482In Stock
Cut Tape
$0.45
$0.288
$0.217
$0.193
Reel
$0.101
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape 20 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 1.35 mm (0.053 in) 2.1 mm (0.083 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0508 10ohms 5% Tol AEC-Q200 4,550In Stock
Cut Tape
$0.54
$0.411
$0.347
$0.178
Reel
$0.104
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape ERJ-Bx 10 Ohms 330 mW (1/3 W) 5 % 200 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 Wide terminal SMD resistor, 124In Stock
5,000Expected 2026/12/22
Cut Tape
$0.92
$0.561
$0.456
$0.327
Reel
$0.172
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel ERJ-Bx 150 mOhms 500 mW (1/2 W) 1 % 0 PPM / C, 200 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200