0508 (Reversed) Current Sense Resistors - SMD

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 0.0015Ohms 0508 1W 100ppm 1% Met Alloy AEC-Q200 10,000In Stock
Cut Tape
$0.59
$0.381
$0.288
$0.242
Reel
$0.141
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel CSS 1.5 mOhms 1 W 1 % 150 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 1.42 mm (0.056 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.66W 1m ohm 5% 2 x 1.25 Metal Foil 690In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.183
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel KRL 1 mOhms 660 mW 5 % 150 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.66W 4m ohm 1% 2 x 1.25 Metal Foil 584In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.183
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel KRL 4 mOhms 660 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.66W 18m ohm 1% 2 x 1.25 Metal Foil 367In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.183
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel KRL 18 mOhms 660 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.66W 25m ohm 1% 2 x 1.25 Metal Foil 968In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.183
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel KRL 25 mOhms 660 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.66W 27m ohm 1% 2 x 1.25 Metal Foil 1,027In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.183
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel KRL 27 mOhms 660 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.66W 50m ohm 1% 2 x 1.25 Metal Foil 645In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.183
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel KRL 50 mOhms 660 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1 W 100 mOhm 1% 650In Stock
Cut Tape
$0.92
$0.516
$0.419
$0.313
Reel
$0.211
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel KRL 100 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 2/3W 0.010 Ohm 1% 0508 50ppm 50In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.183
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel KRL 10 mOhms 660 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.010ohm 1% 22In Stock
1,000Expected 2026/10/21
Cut Tape
$0.611
$0.391
$0.297
$0.265
Reel
$0.17
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 10 mOhms 670 mW 1 % 0 PPM / C, + 200 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.012ohm 1% 632In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 12 mOhms 670 mW 1 % 0 PPM / C, + 200 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.016ohm 1% 417In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 16 mOhms 670 mW 1 % 0 PPM / C, + 200 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.020ohm 1% 1,284In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 20 mOhms 670 mW 1 % 100 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.024ohm 1% 990In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 24 mOhms 670 mW 1 % 100 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.039ohm 1% 493In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 39 mOhms 670 mW 1 % 100 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.050ohm 1% 256In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.183
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 50 mOhms 670 mW 1 % 100 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.056ohm 1% 888In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.183
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 56 mOhms 670 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.062ohm 1% 945In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.188
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 62 mOhms 670 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.075ohm 1% 53In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 75 mOhms 670 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.082ohm 1% 995In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 82 mOhms 670 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2/3W 0.100ohm 1% 825In Stock
Cut Tape
$0.78
$0.44
$0.356
$0.266
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PRL 100 mOhms 670 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0508 0.47ohms 1% Tol AEC-Q200
5,000Expected 2026/11/09
Cut Tape
$0.85
$0.483
$0.391
$0.291
Reel
$0.174
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel ERJ-Bx 470 mOhms 500 mW (1/2 W) 1 % 0 PPM / C, 200 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0508 0.06ohms 5% Tol AEC-Q200
4,990Expected 2026/11/26
Cut Tape
$0.72
$0.458
$0.357
$0.245
Reel
$0.119
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape ERJ-Bx 68 mOhms 500 mW (1/2 W) 5 % 0 PPM / C, 200 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.004 ohm 1% 1.0W
18,070Expected 2026/10/14
Cut Tape
$0.65
$0.416
$0.315
$0.27
Reel
$0.166
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel KRL 4 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.15 ohm 1% 1.0W 4In Stock
Cut Tape
$0.611
$0.351
$0.263
$0.238
Reel
$0.141
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel KRL 150 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200