4 Terminal Current Sense Resistors - SMD

Results: 1,243
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Ohmite Current Sense Resistors - SMD .03 OHM.25% 1W 1,367In Stock
Cut Tape
$3.11
$2.09
$1.64
$1.49
Reel
$1.02
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape LVK 30 mOhms 1 W 0.25 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Thick Film 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 5 W .020 OHMS 1% Current Sense 2,729In Stock
1,000Expected 2026/11/11
Cut Tape
$2.11
$2.09
$2.00
$1.98
Reel
$1.85
$1.60
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape FC4L 20 mOhms 5 W 1 % 50 PPM / C 2043 (Reversed) 50110 (Reversed) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD .01ohm 1% 4 Terminal 8,715In Stock
39,670On Order
Cut Tape
$0.93
$0.576
$0.45
$0.414
Reel
$0.359
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel LVK 10 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1/2W 0.075 OHMS 1% 4,402In Stock
Cut Tape
$1.14
$0.725
$0.577
$0.534
Reel
$0.412
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel LVK 75 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 3/4W 0.025 OHM 0.5% 2,284In Stock
Cut Tape
$1.65
$1.11
$0.906
$0.849
Reel
$0.669
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel LVK 25 mOhms 750 mW (3/4 W) 0.5 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.068 ohm 1% 1206 case size 17,399In Stock
Cut Tape
$1.37
$0.899
$0.69
$0.623
Reel
$0.401
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel KRL-T4 68 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD .03 OHM.25% 1/2W 3,101In Stock
Cut Tape
$1.58
$1.05
$0.804
$0.726
Reel
$0.459
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape LVK 30 mOhms 500 mW (1/2 W) 0.25 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 40 C + 125 C Thick Film 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.75W 0.01 OHM 0.5% 3,629In Stock
Cut Tape
$1.06
$0.69
$0.528
$0.475
Reel
$0.29
Min.: 1
Mult.: 1
: 4,000
Reel, Cut Tape, MouseReel L4T 10 mOhms 750 mW (3/4 W) 0.5 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) - 55 C + 155 C Wirewound 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.75W 0.015 OHM 0.5% 7,651In Stock
Cut Tape
$1.06
$0.69
$0.528
$0.475
Reel
$0.305
Min.: 1
Mult.: 1
: 4,000
Reel, Cut Tape, MouseReel L4T 15 mOhms 750 mW (3/4 W) 0.5 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) - 55 C + 155 C Wirewound 4 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD .0003 OHM 1% 5W 997In Stock
$3.35
$2.00
$1.50
$1.42
Min.: 1
Mult.: 1
Bulk LRMAP4026 300 uOhms 5 W 1 % 75 PPM / C 4026 10266 6.6 mm (0.26 in) 3 mm (0.118 in) - 65 C + 170 C Metal Element 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.75W 0.01 OHM 1% 4,812In Stock
Cut Tape
$0.82
$0.534
$0.407
$0.365
Reel
$0.227
Min.: 1
Mult.: 1
: 4,000
Reel, Cut Tape, MouseReel L4T 10 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) - 55 C + 155 C Wirewound 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.75W 0.02 OHM 1% 6,268In Stock
Cut Tape
$0.82
$0.534
$0.407
$0.365
Reel
$0.226
Min.: 1
Mult.: 1
: 4,000
Reel, Cut Tape, MouseReel L4T 20 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) - 55 C + 155 C Wirewound 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.002 ohm 1% 3W 5In Stock
4,000Expected 2026/11/10
Cut Tape
$2.27
$1.51
$1.17
$1.06
Reel
$0.729
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel FC4L 2 mOhms 3 W 1 % 100 PPM / C 1530 (Reversed) 3876 (Reversed) 7.6 mm (0.299 in) 3.8 mm (0.15 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 3W 0.01ohms 0.1% 54A 76In Stock
200Expected 2027/06/07
Cut Tape
$19.21
$16.67
$14.83
$14.80
Reel
$14.80
Min.: 1
Mult.: 1
: 100
Reel, Cut Tape CSM Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.03ohm .5% 4 Terminal 223In Stock
Cut Tape
$2.37
$1.45
$1.33
$1.05
Reel
$0.766
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel LVK 30 mOhms 750 mW (3/4 W) 0.5 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.003 ohm 1% 3W 637In Stock
Cut Tape
$2.59
$1.54
$1.33
$1.09
Reel
$0.785
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel FC4L 3 mOhms 3 W 1 % 100 PPM / C 1530 (Reversed) 3876 (Reversed) 7.6 mm (0.299 in) 3.8 mm (0.15 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.075 OHMS 1% 759In Stock
Cut Tape
$2.90
$1.71
$1.47
$1.21
Reel
$0.883
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel LVK 75 mOhms 1 W 1 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.2ohm 1% 50ppm 720In Stock
Cut Tape
$1.83
$1.06
$0.857
$0.641
Reel
$0.569
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel KRL-T4 200 mOhms 1 W 1 % 50 PPM / C 0612 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 0.003 ohm 1% 4W 576In Stock
Cut Tape
$3.08
$1.84
$1.63
$1.34
Reel
$0.97
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel FC4L 3 mOhms 4 W 1 % 100 PPM / C 1835 (Reversed) 4590 (Reversed) 9 mm (0.354 in) 4.5 mm (0.177 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD .005 OHM 1% 3W 100PPM 795In Stock
1,800Expected 2026/11/06
Cut Tape
$2.34
$1.43
$1.31
$1.04
Reel
$0.759
Min.: 1
Mult.: 1
: 1,800
Reel, Cut Tape, MouseReel LRF3W 5 mOhms 3 W 1 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) - 55 C + 150 C Thick Film 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1,605In Stock
$2.11
$1.28
$1.17
$0.932
Min.: 1
Mult.: 1
FC4L 0612 (Reversed) 1632 (Reversed) 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 5 W .015 OHMS 1% Current Sense 855In Stock
Cut Tape
$5.18
$3.17
$2.92
$2.30
Reel
$1.63
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape FC4L 2043 (Reversed) 50110 (Reversed) 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.015 OHMS 0.5% 1,288In Stock
Cut Tape
$2.35
$1.63
$1.37
$1.29
Reel
$0.897
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel LVK 15 mOhms 1 W 0.5 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 5W 1% 0.001 OHM 728In Stock
Cut Tape
$3.17
$2.13
$1.67
$1.52
Reel
$1.03
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel GK 1 mOhms 5 W 1 % 70 PPM / C 11.9 mm (0.469 in) 6.6 mm (0.26 in) 3 mm (0.118 in) - 55 C + 155 C Thick Film 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1watt .01ohm .5% SMD Wirewound 723In Stock
Cut Tape
$9.42
$6.51
$5.72
$5.23
Reel
$4.11
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel RW1 10 mOhms 1 W 0.5 % 50 PPM / C 4224 10862 10.8 mm (0.425 in) 6.2 mm (0.244 in) 2.1 mm (0.083 in) - 55 C + 125 C Wirewound 4 Terminal SMD/SMT