9.5 mm Potentiometers

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers PRV6SJ0EBYB25502KA Non-Stocked Lead-Time 10 Weeks
$16.84
$16.32
$16.00
$15.29
Min.: 50
Mult.: 50
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1.5 W 86.6 V 10 % Cermet 1 Turn Smooth / Slotted 12.5 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers PRV 61 CD 5K 10% A BO e3 Non-Stocked Lead-Time 22 Weeks
$19.05
$15.27
$12.26
$11.76
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1.5 W 86.6 V 10 % Cermet 1 Turn Smooth / Slotted 16 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk