Log Potentiometers

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
CTS Electronic Components Potentiometers 18mm potentiometer w/push-pull switch, standard bushing, slotted shaft, 250kO, A3 taper Non-Stocked Lead-Time 17 Weeks
$6.15
Min.: 1,000
Mult.: 100
Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Log Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Smooth / Slotted 6 mm 19.1 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 18VRG Tray
CTS Electronic Components Potentiometers 18mm potentiometer w/push-pull switch, long bushing, slotted shaft, 500kO, A3 taper Non-Stocked Lead-Time 17 Weeks
$6.44
Min.: 1,000
Mult.: 100
Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Log Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Smooth / Slotted 6 mm 25.4 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 18VRG Tray