Log Potentiometers

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Same Sky Potentiometers 9.5mm, horizontal, SW, 2 gang, 5K ohm, 20mm knurled shaft, log 478In Stock
$3.33
$2.77
$2.43
$2.29
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 2 Gang 5 kOhms Log Horizontal 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 20 mm 7 mm Without Detent Rotary Potentiometer 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, SW, 2 gang, 10K ohm, 20mm knurled shaft, log 480In Stock
$3.33
$2.77
$2.43
$2.29
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Log Horizontal 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 20 mm 7 mm Without Detent Rotary Potentiometer 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, SW, 2 gang, 20K ohm, 20mm knurled shaft, log 486In Stock
$3.33
$2.77
$2.43
$2.29
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 2 Gang 20 kOhms Log Horizontal 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 20 mm 7 mm Without Detent Rotary Potentiometer 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, SW, 2 gang, 50K ohm, 20mm D-cut shaft, log 479In Stock
$3.33
$2.77
$2.43
$2.29
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 2 Gang 50 kOhms Log Horizontal 500 mW 50 VAC, 10 VDC 20 % Carbon Flatted / D 20 mm 7 mm Without Detent Rotary Potentiometer 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 17mm Pot, 100Kohm, Knurled shaft 362In Stock
$1.71
$1.38
$1.27
$1.10
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 100 kOhms Log Vertical 125 mW 200 VDC 20 % Knurled / Slotted 20 mm Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 100kohm, 15mm shaft 495In Stock
$3.83
$3.19
$2.70
$2.61
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 15 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 100kohm, 20mm shaft 478In Stock
$3.90
$3.26
$2.76
$2.65
Min.: 1
Mult.: 1
PCB Mount Solder Lug Potentiometers 1 Gang 100 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 20 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 100kohm, 15mm shaft, Switch 496In Stock
$1.57
$1.33
$1.12
$1.07
Min.: 1
Mult.: 1
PCB Mount Solder Lug Potentiometers 1 Gang 100 kOhms Log 500 mW 200 VDC 20 % Carbon Smooth / Slotted 15 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 100kohm, 20mm shaft, Switch 376In Stock
$1.57
$1.33
$1.12
$1.07
Min.: 1
Mult.: 1
PCB Mount Solder Lug Potentiometers 1 Gang 100 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 20 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 100kohm, 20mm shaft, Switch 491In Stock
$1.52
$1.27
$1.08
$1.04
Min.: 1
Mult.: 1
PCB Mount Solder Lug Potentiometers 1 Gang 100 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 20 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 10kohm, 15mm shaft, Switch 389In Stock
$1.90
$1.52
$1.40
$1.21
Min.: 1
Mult.: 1
PCB Mount Solder Lug Potentiometers 1 Gang 10 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 15 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 10kohm, 15mm shaft, Switch 480In Stock
$1.52
$1.27
$1.08
$1.04
Min.: 1
Mult.: 1
PCB Mount Solder Lug Potentiometers 1 Gang 10 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 15 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 100kohm, 20mm shaft, Switch 495In Stock
$1.65
$1.38
$1.17
$1.12
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 20 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 100kohm, 20mm shaft, Switch 487In Stock
$1.57
$1.33
$1.12
$1.07
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 20 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 10kohm, 15mm shaft, Switch 426In Stock
$1.57
$1.33
$1.12
$1.07
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 15 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 10kohm, 15mm shaft, Switch 514In Stock
$1.52
$1.27
$1.08
$1.04
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 15 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Vishay / Sfernice Potentiometers 10Kohms 20% 101In Stock
$26.42
$20.48
$20.11
$19.27
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Log Horizontal 500 mW (1/2 W) 70.7 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 47K Ohm Resistance 20% Tolerance 0,1W 16mm Plastic shaft Log Horizontal Solder lug Bulk 559In Stock
$3.57
$2.98
$2.77
$2.65
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 47 kOhms Log Horizontal 100 mW (1/10 W) 125 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Vishay / Sfernice Potentiometers P11S 1 A 0 BG S Y00 10K 10% L e3 26In Stock
$16.90
$14.04
$13.25
$11.46
$11.35
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Log 1 W 70.7 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 1 A 0 BG S Y00 5K 10% L e3 6In Stock
$15.76
$13.10
$13.08
$13.00
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 5 kOhms Log 1 W 50 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 1W 1Kohms 20% 26In Stock
$15.26
$12.27
$10.96
$10.47
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 1 Gang 1 kOhms Log Vertical 1 W 22.4 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 5Kohms 10% Clockwise Plastic black 17In Stock
$24.47
$23.04
$17.54
$16.82
$15.72
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 5 kOhms Log 500 mW (1/2 W) 68.5 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 10Kohm 20% Clockwise Plastic black 1In Stock
20Expected 2026/10/23
$22.97
$18.04
$16.47
$15.74
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Log 500 mW (1/2 W) 70.7 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16S NM 470U 20% L BO20 e3 6In Stock
$44.15
$35.03
$31.67
$28.52
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 Ohms Log Horizontal 500 mW (1/2 W) 15.3 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S Bulk
Vishay / Sfernice Potentiometers 10Kohm 20% Clockwise Audio/Plastic black 80In Stock
$22.97
$18.03
$16.47
$15.77
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Log 500 mW (1/2 W) 48.5 V 20 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C PA16 Bulk