RL2007-40.6K-138-D1

Amphenol Advanced Sensors
527-200740.6K138D1
RL2007-40.6K-138-D1

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors D138 Material +-10% Tolerance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
RL20
4561 K
75 kOhms
6.5 mW
10 %
PCB Mount
Radial
- 50 C
+ 150 C
Disc
5.6 mm
38 mm
5.6 mm
Bulk
Beta Value: B25/85
Brand: Amphenol Advanced Sensors
Lead Spacing: 4 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 5000
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC/PTC Thermistors

Amphenol Advanced Sensors NTC/PTC Thermistors feature a wide range of solutions for temperature-sensing challenges. These thermistors are used in a broad spectrum of industries, including automotive, medical, power, and industrial.

Radial Lead Type NTC Thermistors

Amphenol Advanced Sensors Radial Lead Type NTC Thermistors provide operation at high currents, a wide range of resistance vs. temperature curves, and resistance tolerances down to ±2%. These uncoated disc thermistors with radial lead are available in a wide range of material systems with excellent mechanical strength and a wide -50°C to +150°C operating temperature range. Amphenol Advanced Sensors Radial Lead Type NTC Thermistors feature high sensitivity to changes in temperature, making them ideal for temperature measurement, control, and compensation. The point-matched cost-effective, solid-state sensors are suitable for PCB and probe mountings.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.52 $7,600.00

Similar Products